Part Details for ADM8320WCZ29ARJZR7 by Analog Devices Inc
Results Overview of ADM8320WCZ29ARJZR7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8320WCZ29ARJZR7 Information
ADM8320WCZ29ARJZR7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM8320WCZ29ARJZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0872
|
Newark | Voltage Supervisor, 5.5V, Sot-23, 140Ms Rohs Compliant: Yes |Analog Devices ADM8320WCZ29ARJZR7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2700 / $2.9500 | Buy Now |
DISTI #
505-ADM8320WCZ29ARJZR7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1879 In Stock |
|
$1.0750 / $3.4900 | Buy Now |
DISTI #
584-M8320WCZ29ARJZR7
|
Mouser Electronics | Supervisory Circuits Supervisory Circuit with Watchdog RoHS: Compliant | 3453 |
|
$1.1000 / $2.3000 | Buy Now |
|
Analog Devices Inc | Supervisory Circuit with Watch Min Qty: 1 Package Multiple: 3000 | 18376 |
|
$1.0750 / $3.4900 | Buy Now |
DISTI #
66290824
|
Verical | Processor Supervisor 2.93V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$1.0818 | Buy Now |
|
Rochester Electronics | Supervisory Circuit with Watchdog RoHS: Compliant Status: Active Min Qty: 1 | 2375 |
|
$0.9030 / $1.4600 | Buy Now |
DISTI #
ADM8320WCZ29ARJ
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.1200 | Buy Now |
Part Details for ADM8320WCZ29ARJZR7
ADM8320WCZ29ARJZR7 CAD Models
ADM8320WCZ29ARJZR7 Part Data Attributes
|
ADM8320WCZ29ARJZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8320WCZ29ARJZR7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low Open-Drain Reset Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.12,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
ADM8320WCZ29ARJZR7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM8320WCZ29ARJZR7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
The ADM8320WCZ29ARJZR7 requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirement is to power up the device after the power supply has stabilized, and to ensure that the power supply is stable before enabling the device.
-
The ADM8320WCZ29ARJZR7 has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, ensure that the device is operated within the recommended operating temperature range.
-
To troubleshoot issues with the ADM8320WCZ29ARJZR7, start by checking the power supply and ensuring that it's stable and within the recommended range. Check the device's output for any signs of oscillation or instability. Common pitfalls to avoid include not following the recommended PCB layout, not using a low-noise power supply, and not ensuring proper thermal management.
-
The ADM8320WCZ29ARJZR7 is designed to meet the EMI and RFI requirements of various regulatory bodies. To ensure compliance, follow the recommended PCB layout, use a shielded enclosure, and ensure that the device is operated within the recommended frequency range. Additionally, follow the guidelines for EMI and RFI testing and certification.