Part Details for ADM8316WAY27ARJZR7 by Analog Devices Inc
Results Overview of ADM8316WAY27ARJZR7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8316WAY27ARJZR7 Information
ADM8316WAY27ARJZR7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM8316WAY27ARJZR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM8316WAY27ARJZR7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
828 In Stock |
|
$1.1625 / $3.6900 | Buy Now |
DISTI #
584-M8316WAY27ARJZR7
|
Mouser Electronics | Supervisory Circuits WD,MRb,PPb,30msTO,102msWD,3.0V RoHS: Compliant | 2690 |
|
$1.1800 / $2.4700 | Buy Now |
|
Analog Devices Inc | WD,MRb,PPb,30msTO,102msWD,3.0V Min Qty: 1 Package Multiple: 3000 | 3166 |
|
$1.1625 / $3.6900 | Buy Now |
DISTI #
43249941
|
Verical | Processor Supervisor 2.7V 1 Active Low/Push-Pull Automotive AEC-Q100 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.1698 | Buy Now |
|
Rochester Electronics | WD,MRb,PPb,30msTO,102msWD,3.0V RoHS: Compliant Status: Active Min Qty: 1 | 10293 |
|
$0.9765 / $1.5800 | Buy Now |
DISTI #
ADM8316WAY27ARJ
|
Richardson RFPD | LOGIC AND TIMING RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.2100 | Buy Now |
Part Details for ADM8316WAY27ARJZR7
ADM8316WAY27ARJZR7 CAD Models
ADM8316WAY27ARJZR7 Part Data Attributes
|
ADM8316WAY27ARJZR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8316WAY27ARJZR7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low Push-Pull Reset Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.12,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |