Part Details for ADM812TARTZ-REEL7 by Analog Devices Inc
Results Overview of ADM812TARTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM812TARTZ-REEL7 Information
ADM812TARTZ-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM812TARTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM812TARTZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2461 In Stock |
|
$0.8000 / $2.8300 | Buy Now |
DISTI #
584-ADM812TARTZ-R7
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 3812 |
|
$0.8000 / $1.3600 | Buy Now |
DISTI #
V72:2272_06221008
|
Arrow Electronics | Processor Supervisor 3.08V 1 Active High/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1710 Container: Cut Strips | Americas - 2720 |
|
$0.8207 / $0.9044 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 3000 | 15493 |
|
$0.8000 / $2.8300 | Buy Now |
DISTI #
26618126
|
Verical | Processor Supervisor 3.08V 1 Active High/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.7916 | Buy Now |
DISTI #
25737505
|
Verical | Processor Supervisor 3.08V 1 Active High/Push-Pull 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1710 | Americas - 2720 |
|
$0.8207 / $0.9044 | Buy Now |
|
Rochester Electronics | Microprocessor Supervisory Circuit with DSP RoHS: Compliant Status: Active Min Qty: 1 | 9979 |
|
$0.6758 / $1.0900 | Buy Now |
Part Details for ADM812TARTZ-REEL7
ADM812TARTZ-REEL7 CAD Models
ADM812TARTZ-REEL7 Part Data Attributes
|
ADM812TARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM812TARTZ-REEL7
Analog Devices Inc
Microprocessors Supervisory Circuit in 4-Lead SOT-143, Logic High RESET Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-143 | |
Package Description | LEAD FREE, TO-253AA, SOT-143, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | RA-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.3 mm |
Alternate Parts for ADM812TARTZ-REEL7
This table gives cross-reference parts and alternative options found for ADM812TARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM812TARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX6713LEXS-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO4, SC-70, 4 PIN | ADM812TARTZ-REEL7 vs MAX6713LEXS-T |
MAX6386XS45D4-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | ADM812TARTZ-REEL7 vs MAX6386XS45D4-T |
MAX6384XS26D3-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 2 Channel, BICMOS, PDSO4, SC-70, 4 PIN | ADM812TARTZ-REEL7 vs MAX6384XS26D3-T |
MAX6386XS20D2-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | ADM812TARTZ-REEL7 vs MAX6386XS20D2-T |
MAX6468XS19D3-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +1.9VV, BICMOS, PDSO4, SC-70, 4 PIN | ADM812TARTZ-REEL7 vs MAX6468XS19D3-T |
FM811MUX | Fairchild Semiconductor Corporation | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, PDSO4, SOT-143, 4 PIN | ADM812TARTZ-REEL7 vs FM811MUX |
CAT812TEUS-T10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SOT-143, 4 PIN | ADM812TARTZ-REEL7 vs CAT812TEUS-T10 |
ADM6315-46D2ART-RL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN | ADM812TARTZ-REEL7 vs ADM6315-46D2ART-RL |
MAX6386XS39D1-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, SC-70, 4 PIN | ADM812TARTZ-REEL7 vs MAX6386XS39D1-T |
MAX6468XS45D3-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.5VV, BICMOS, PDSO4, SC-70, 4 PIN | ADM812TARTZ-REEL7 vs MAX6468XS45D3-T |
ADM812TARTZ-REEL7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use short, direct traces for the input and output signals, and avoid routing signals under the device.
-
Use a high-quality, low-ESR capacitor (e.g., 10uF ceramic) for power supply decoupling, placed as close as possible to the device. Ensure the power supply voltage is within the recommended range (2.7V to 5.5V) and use a low-dropout regulator if necessary.
-
The recommended input signal range is 0V to VCC (supply voltage). However, the device can tolerate input voltages up to 6V without damage, but the output may not be accurate. For optimal performance, keep the input signal within the recommended range.
-
Use ESD protection devices (e.g., TVS diodes) on the input lines to protect the device from electrostatic discharge. Ensure the ESD protection devices are rated for the maximum expected voltage and current.
-
The device has a thermal pad on the bottom side. Use a thermal interface material (e.g., thermal tape or thermal grease) to improve heat transfer between the device and the PCB. Ensure good airflow around the device and consider using a heat sink if the device is expected to operate in high-temperature environments.