Part Details for ADM809LART-REEL by Analog Devices Inc
Results Overview of ADM809LART-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM809LART-REEL Information
ADM809LART-REEL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADM809LART-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,TO-236,3PIN,PLASTIC | 5168 |
|
$0.7029 / $1.6735 | Buy Now |
|
Quest Components | IC,VOLT DETECTOR,FIXED,+4.63V,CMOS,TO-236,3PIN,PLASTIC | 282 |
|
$1.2384 / $2.6776 | Buy Now |
|
Rochester Electronics | Supervisory Circuit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7870 |
|
$0.7536 / $1.2200 | Buy Now |
|
Win Source Electronics | Microprocessor Supervisory Circuit in 3-Pin SOT-23 | IC SUPERVSR PUSHPULL 4.63V SOT23 | 75600 |
|
$0.3927 / $0.5879 | Buy Now |
Part Details for ADM809LART-REEL
ADM809LART-REEL CAD Models
ADM809LART-REEL Part Data Attributes
|
ADM809LART-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM809LART-REEL
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.63V | |
Width | 1.3 mm |
Alternate Parts for ADM809LART-REEL
This table gives cross-reference parts and alternative options found for ADM809LART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM809LART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM809LARTZ-REEL | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit in 3-Lead SOT-23 & SC70, Active-Low Push-Pull Output | ADM809LART-REEL vs ADM809LARTZ-REEL |
ADM809LART-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM809LART-REEL involves keeping the input and output pins as close as possible to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 0.1uF decoupling capacitor between the VIN pin and GND, and a 1uF capacitor between the VOUT pin and GND.
-
To ensure stability, make sure to follow the recommended PCB layout, use a sufficient output capacitor (at least 1uF), and keep the input voltage within the recommended range. Additionally, avoid using long input and output traces, and minimize the impedance of the output capacitor.
-
The ADM809LART-REEL can handle input voltages up to 12V, but it's recommended to keep the input voltage within the recommended range of 2.7V to 5.5V for optimal performance and to prevent damage to the device.
-
The ADM809LART-REEL is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases. Consult the datasheet for specific derating guidelines.
-
The output voltage of the ADM809LART-REEL is fixed at 3.3V, and it's not adjustable. The device is designed to provide a stable 3.3V output voltage from an input voltage range of 2.7V to 5.5V.