Part Details for ADM803SAKSZ-REEL7 by Analog Devices Inc
Results Overview of ADM803SAKSZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM803SAKSZ-REEL7 Information
ADM803SAKSZ-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM803SAKSZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9337
|
Newark | Mp Supervisor, Sc-70-3, 125Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.93V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM803SAKSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 723 |
|
$0.5260 / $1.0400 | Buy Now |
DISTI #
505-ADM803SAKSZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1875 In Stock |
|
$0.4375 / $1.8500 | Buy Now |
DISTI #
584-ADM803SAKSZ-R7
|
Mouser Electronics | Supervisory Circuits Open Drain Microprocessor Supervisor I.C RoHS: Compliant | 2077 |
|
$0.4540 / $1.0400 | Buy Now |
|
Analog Devices Inc | Open Drain Microprocessor Supe Min Qty: 1 Package Multiple: 3000 | 375 |
|
$0.4375 / $1.8500 | Buy Now |
|
Bristol Electronics | 1629 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 105 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 1303 |
|
$0.6169 / $1.7625 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 84 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3 | 20 |
|
$0.6345 / $1.0575 | Buy Now |
DISTI #
SMC-ADM803SAKSZ-REEL7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 148993 |
|
RFQ |
Part Details for ADM803SAKSZ-REEL7
ADM803SAKSZ-REEL7 CAD Models
ADM803SAKSZ-REEL7 Part Data Attributes
|
ADM803SAKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM803SAKSZ-REEL7
Analog Devices Inc
Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | KS-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for ADM803SAKSZ-REEL7
This table gives cross-reference parts and alternative options found for ADM803SAKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM803SAKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM803SAKSZ-REEL | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | ADM803SAKSZ-REEL7 vs ADM803SAKSZ-REEL |
ADM803SAKS-REEL7 | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | ADM803SAKSZ-REEL7 vs ADM803SAKS-REEL7 |
ADM803SAKSZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM803SAKSZ-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
To ensure reliability in high-temperature applications, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and ensuring good airflow. Additionally, derating the device's operating conditions and using a thermally conductive package can help reduce thermal stress.
-
The ADM803SAKSZ-REEL7 has built-in ESD protection, but it is still important to follow proper ESD handling procedures during assembly and testing. This includes using ESD-safe materials, grounding oneself before handling the device, and using ESD-protective packaging.
-
The ADM803SAKSZ-REEL7 is not specifically designed for radiation-hardened applications. However, Analog Devices Inc. offers radiation-hardened versions of some of their products. It is recommended to contact Analog Devices Inc. directly to inquire about radiation-hardened options.
-
The ADM803SAKSZ-REEL7 has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours. The floor life is 168 hours, and the device should be baked at 125°C for 24 hours if it exceeds this time.