Part Details for ADM803RAKS-REEL7 by Analog Devices Inc
Results Overview of ADM803RAKS-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM803RAKS-REEL7 Information
ADM803RAKS-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM803RAKS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +2.63VV, CMOS, PDSO3 | 324 |
|
$1.0878 / $2.3520 | Buy Now |
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30900 |
|
$0.3030 / $0.4887 | Buy Now |
Part Details for ADM803RAKS-REEL7
ADM803RAKS-REEL7 CAD Models
ADM803RAKS-REEL7 Part Data Attributes
|
ADM803RAKS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM803RAKS-REEL7
Analog Devices Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP3/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.25 mm |
Alternate Parts for ADM803RAKS-REEL7
This table gives cross-reference parts and alternative options found for ADM803RAKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM803RAKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM803RAKSZ-REEL7 | Analog Devices Inc | $0.5960 | Microprocessor Supervisory Circuit in 3-Lead SC70, Active-Low Open-Drain Output | ADM803RAKS-REEL7 vs ADM803RAKSZ-REEL7 |
MAX803REXR+T | Maxim Integrated Products | $2.9229 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, CMOS, PDSO3, ROHS COMPLIANT, SC-70, 3 PIN | ADM803RAKS-REEL7 vs MAX803REXR+T |
ISL88001IE26Z-T | Intersil Corporation | Check for Price | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages; SC703, SOT3; Temp Range: -40° to 85°C | ADM803RAKS-REEL7 vs ISL88001IE26Z-T |
ADM6711RAKSZ-REEL | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit in 4-Lead SC70 | ADM803RAKS-REEL7 vs ADM6711RAKSZ-REEL |
MAX6328XR26+ | Analog Devices Inc | Check for Price | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | ADM803RAKS-REEL7 vs MAX6328XR26+ |
ADM706RAR | Analog Devices Inc | Check for Price | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | ADM803RAKS-REEL7 vs ADM706RAR |
MAX6327UR26+T | Analog Devices Inc | Check for Price | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SOT_23-N/A, 3 Pins, -40 to 85C | ADM803RAKS-REEL7 vs MAX6327UR26+T |
TC1270RERCTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SOT-143, 4 PIN | ADM803RAKS-REEL7 vs TC1270RERCTR |
TC1270ANRVCT | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, LEAD FREE, PLASTIC, SOT-23, 5 PIN | ADM803RAKS-REEL7 vs TC1270ANRVCT |
TC1270ARBVRCTR | Microchip Technology Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, PLASTIC, SOT-143, 4 PIN | ADM803RAKS-REEL7 vs TC1270ARBVRCTR |
ADM803RAKS-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the datasheet, but it's also recommended to follow general guidelines for high-frequency PCB design, such as using a solid ground plane, minimizing trace lengths, and using bypass capacitors to reduce noise.
-
Proper power supply decoupling is crucial for the ADM803RAKS-REEL7. Use a low-ESR capacitor (e.g., 0.1 μF) between the VCC and GND pins, and a larger capacitor (e.g., 10 μF) between the power supply and GND. Also, ensure the power supply is clean and regulated.
-
The ADM803RAKS-REEL7 is rated for operation from -40°C to +125°C. However, it's essential to consider the thermal management of the device, especially in high-temperature environments, to ensure reliable operation.
-
To troubleshoot issues, start by verifying the power supply and decoupling, then check the input voltage and output voltage levels. Use an oscilloscope to monitor the output voltage and reset signals. Consult the datasheet and application notes for guidance on specific troubleshooting steps.
-
The ADM803RAKS-REEL7 is a commercial-grade device, but Analog Devices offers industrial-grade and automotive-grade versions of the device (e.g., ADM803RAKS-REEL7I and ADM803RAKS-REEL7A) that are suitable for high-reliability and safety-critical applications. Consult the datasheet and Analog Devices' documentation for specific information on the device's reliability and safety features.