-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA, Ultra Low Noise/High PSRR LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7150ARDZ-5.0-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5315
|
Newark | Ldo, Fixed, 5V, 0.8A, Nsoic-Ep, 125Deg C, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADM7150ARDZ-5.0-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 594 |
|
$5.6200 / $11.5000 | Buy Now |
DISTI #
ADM7150ARDZ-5.0-R7CT-ND
|
DigiKey | IC REG LINEAR 5V 800MA 8-SOIC-EP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1527 In Stock |
|
$5.6250 / $11.6600 | Buy Now |
DISTI #
V72:2272_06220820
|
Arrow Electronics | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 Container: Cut Strips | Americas - 562 |
|
$5.7710 / $11.5020 | Buy Now |
|
Analog Devices Inc | 800mA ULN LDO 5.0Vo Min Qty: 1 Package Multiple: 1000 | 22308 |
|
$5.6250 / $11.6600 | Buy Now |
DISTI #
27017902
|
Verical | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 22000 |
|
$5.6604 | Buy Now |
DISTI #
68412839
|
Verical | LDO Regulator Pos 5V 0.8A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 562 |
|
$5.7710 / $11.5020 | Buy Now |
DISTI #
ADM7150ARDZ50R7
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.8900 | Buy Now |
|
LCSC | 800mA Fixed 5V Positive electrode 16V SOIC-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 535 |
|
$2.7534 / $5.0578 | Buy Now |
|
Vyrian | Regulators | 6226 |
|
RFQ | |
|
Win Source Electronics | IC REG LINEAR 5V 800MA 8SOIC | 13900 |
|
$3.4650 / $4.4756 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7150ARDZ-5.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7150ARDZ-5.0-R7
Analog Devices Inc
800 mA, Ultra Low Noise/High PSRR LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 1 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM7150ARDZ-5.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM7150ARDZ-5.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM7150ARDZ-5.0 | Analog Devices Inc | $6.1496 | 800 mA, Ultra Low Noise/High PSRR LDO | ADM7150ARDZ-5.0-R7 vs ADM7150ARDZ-5.0 |
ADM7150ACPZ-4.8-R7 | Analog Devices Inc | Check for Price | 800 mA, Ultra Low Noise/High PSRR LDO | ADM7150ARDZ-5.0-R7 vs ADM7150ACPZ-4.8-R7 |
A good PCB layout for the ADM7150ARDZ-5.0-R7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output with additional capacitors if necessary.
The ADM7150ARDZ-5.0-R7 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 4.5V to 14V for optimal performance and reliability.
The ADM7150ARDZ-5.0-R7 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
The output voltage of the ADM7150ARDZ-5.0-R7 can be calculated using the formula: VOUT = (1 + R1/R2) x VREF, where R1 and R2 are the resistors in the feedback network, and VREF is the internal reference voltage.