-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA, Ultra Low Noise/High PSRR LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7150ARDZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5313
|
Newark | Ldo, Fixed, 3.3V, 0.8A, Nsoic-Ep-8, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Nsoic-Ep Rohs Compliant: Yes |Analog Devices ADM7150ARDZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1 |
|
$7.7300 / $10.9700 | Buy Now |
DISTI #
505-ADM7150ARDZ-3.3-R7CT-ND
|
DigiKey | IC REG LIN 3.3V 800MA 8-SOIC-EP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1526 In Stock |
|
$5.6250 / $11.6600 | Buy Now |
DISTI #
584-ADM7150ARDZ3.3R7
|
Mouser Electronics | LDO Voltage Regulators 800mA ULN LDO 3.3Vo RoHS: Compliant | 614 |
|
$5.8500 / $9.9700 | Buy Now |
DISTI #
V72:2272_06220818
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2322 Container: Cut Strips | Americas - 262 |
|
$5.7710 / $6.9930 | Buy Now |
|
Analog Devices Inc | 800mA ULN LDO 3.3Vo Min Qty: 1 Package Multiple: 1000 | 1313 |
|
$5.6250 / $11.6600 | Buy Now |
DISTI #
27090644
|
Verical | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$5.6604 | Buy Now |
DISTI #
69094092
|
Verical | LDO Regulator Pos 3.3V 0.8A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2322 | Americas - 262 |
|
$5.7710 / $6.9930 | Buy Now |
|
LCSC | 800mA Fixed 3.3V Positive electrode 16V SOIC-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 116 |
|
$5.9164 / $7.9616 | Buy Now |
|
Vyrian | Regulators | 347 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO 3.3V 0.8A 8SOIC | 10260 |
|
$4.0425 / $5.2215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7150ARDZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7150ARDZ-3.3-R7
Analog Devices Inc
800 mA, Ultra Low Noise/High PSRR LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.026367% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
The maximum input voltage that can be applied to the ADM7150ARDZ-3.3-R7 is 6.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
To ensure proper decoupling, place a 1uF ceramic capacitor between the VIN pin and GND, and a 10uF capacitor between the VOUT pin and GND. This will help reduce noise and ensure stable operation.
The minimum input voltage required for the ADM7150ARDZ-3.3-R7 to operate is 2.7V. Operating the device below this voltage may result in unstable or incorrect output.
The ADM7150ARDZ-3.3-R7 is rated for operation up to 125°C. However, it's essential to ensure proper thermal management and consider the device's power dissipation and thermal resistance when operating in high-temperature environments.
The output voltage tolerance of the ADM7150ARDZ-3.3-R7 is ±2% over the operating temperature range. To calculate the output voltage tolerance, multiply the nominal output voltage (3.3V) by the tolerance percentage (±2%).