-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA, Ultra Low Noise/High PSRR LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7150ARDZ-3.0 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM7150ARDZ-3.0-ND
|
DigiKey | IC REG LINEAR 3V 800MA 8-SOIC-EP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
137 In Stock |
|
$5.6250 / $11.6600 | Buy Now |
DISTI #
584-ADM7150ARDZ-3.0
|
Mouser Electronics | LDO Voltage Regulators 800mA ULN LDO 3.0Vo RoHS: Compliant | 99 |
|
$5.6600 / $10.1800 | Buy Now |
DISTI #
V99:2348_06220815
|
Arrow Electronics | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1650 | Americas - 22 |
|
$5.7110 / $6.8260 | Buy Now |
|
Analog Devices Inc | 800mA ULN LDO 3.0Vo Package Multiple: 98 | 5810 |
|
$4.2800 / $11.6600 | Buy Now |
DISTI #
26618069
|
Verical | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 5782 |
|
$5.5659 | Buy Now |
DISTI #
88986440
|
Verical | LDO Regulator Pos 3V 0.8A 8-Pin SOIC N EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$6.8260 | Buy Now |
|
Rochester Electronics | ADM7150 - 800mA UltraLow Noise, High PSRR, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2987 |
|
$4.7400 / $5.9200 | Buy Now |
|
Vyrian | Regulators | 1034 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7150ARDZ-3.0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7150ARDZ-3.0
Analog Devices Inc
800 mA, Ultra Low Noise/High PSRR LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Load Regulation-Max | 0.02397% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
A good PCB layout for the ADM7150ARDZ-3.0 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the input and output traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the input and output capacitors are of high quality and have low ESR. It's also important to decouple the input and output pins properly.
The ADM7150ARDZ-3.0 can handle input voltages up to 15V, but it's recommended to operate within the specified input voltage range of 4.5V to 14V for optimal performance and reliability.
The ADM7150ARDZ-3.0 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
The output voltage of the ADM7150ARDZ-3.0 can be calculated using the formula: VOUT = (1 + R1/R2) x VREF, where R1 and R2 are the resistors in the feedback network, and VREF is the internal reference voltage.