-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800 mA, Ultra Low Noise/High PSRR LDO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM7150ACPZ-3.3-R7 by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1266
|
Newark | Ldo, Fixed, 3.3V, 0.8A, Lfcsp-Ep-8, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:16V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADM7150ACPZ-3.3-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1421 |
|
$5.9500 / $10.1800 | Buy Now |
DISTI #
505-ADM7150ACPZ-3.3-R7CT-ND
|
DigiKey | IC REG LIN 3.3V 800MA 8-LFCSP-WD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6250 / $11.6600 | Buy Now |
DISTI #
584-ADM7150ACPZ3.3R7
|
Mouser Electronics | LDO Voltage Regulators 800mA ULN LDO 3.3Vo RoHS: Compliant | 1607 |
|
$5.7600 / $10.1800 | Buy Now |
DISTI #
V72:2272_06220809
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2419 Container: Cut Strips | Americas - 143 |
|
$6.0400 / $9.7030 | Buy Now |
|
Analog Devices Inc | 800mA ULN LDO 3.3Vo Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$4.2800 / $11.6600 | Buy Now |
DISTI #
88085829
|
Verical | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2419 | Americas - 143 |
|
$6.0400 / $9.7030 | Buy Now |
|
Rochester Electronics | 800 mA, Ultra Low Noise/High PSRR LDO RoHS: Compliant Status: Active Min Qty: 1 | 149 |
|
$4.7400 / $5.9200 | Buy Now |
DISTI #
ADM7150ACPZ3.3R
|
Richardson RFPD | DIGITAL POTENTIOMETER RoHS: Compliant Min Qty: 1500 | 1500 |
|
$5.8900 | Buy Now |
|
LCSC | 800mA 68dB(1MHz) Fixed 3.3V Positive electrode 16V LFCSP-8-EP(3x3) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1272 |
|
$4.3499 / $6.5416 | Buy Now |
|
Win Source Electronics | IC REG LDO 3.3V 0.8A 8LFCSP | 9550 |
|
$5.3333 / $6.8889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7150ACPZ-3.3-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7150ACPZ-3.3-R7
Analog Devices Inc
800 mA, Ultra Low Noise/High PSRR LDO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-229WEED, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Load Regulation-Max | 0.026367% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
The maximum input voltage that can be applied to the VIN pin is 5.5V, as specified in the absolute maximum ratings section of the datasheet.
To ensure the output voltage is stable and within regulation, make sure to follow the recommended PCB layout guidelines, use a sufficient output capacitor (at least 10uF), and ensure the input voltage is within the recommended operating range.
The minimum input voltage required for the device to operate is 2.7V, as specified in the electrical characteristics section of the datasheet.
The ADM7150ACPZ-3.3-R7 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to follow the recommended operating conditions and thermal management guidelines to ensure reliable operation.
The power dissipation of the device can be calculated using the formula: Pd = (VIN - VOUT) x IOUT, where VIN is the input voltage, VOUT is the output voltage, and IOUT is the output current.