Part Details for ADM708SARZ-REEL by Analog Devices Inc
Results Overview of ADM708SARZ-REEL by Analog Devices Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM708SARZ-REEL Information
ADM708SARZ-REEL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADM708SARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5309
|
Newark | Mp Supervisor, Nsoic-8, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.93V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM708SARZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3171 |
|
$1.4800 / $3.2200 | Buy Now |
DISTI #
ADM708SARZ-REELCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5954 In Stock |
|
$1.3125 / $4.0200 | Buy Now |
DISTI #
584-ADM708SARZ-R
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 9911 |
|
$1.3500 / $2.7500 | Buy Now |
DISTI #
V72:2272_06220783
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 Container: Cut Strips | Americas - 2203 |
|
$1.3460 / $2.7120 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 2500 | 8691 |
|
$1.3125 / $4.0200 | Buy Now |
DISTI #
26618063
|
Verical | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 7500 |
|
$1.3208 | Buy Now |
DISTI #
85246187
|
Verical | Processor Supervisor 2.93V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2411 | Americas - 2203 |
|
$1.3460 / $2.7120 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 898 |
|
$0.8910 / $2.7000 | Buy Now |
|
Quest Components | 718 |
|
$1.1250 / $3.6000 | Buy Now | |
|
Rochester Electronics | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 1300 |
|
$1.1000 / $1.3800 | Buy Now |
Part Details for ADM708SARZ-REEL
ADM708SARZ-REEL CAD Models
ADM708SARZ-REEL Part Data Attributes
|
ADM708SARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM708SARZ-REEL
Analog Devices Inc
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM708SARZ-REEL
This table gives cross-reference parts and alternative options found for ADM708SARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM708SARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM708SAR | Analog Devices Inc | $2.1108 | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | ADM708SARZ-REEL vs ADM708SAR |
ADM708SAR-REEL | Analog Devices Inc | Check for Price | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | ADM708SARZ-REEL vs ADM708SAR-REEL |
ADM708SARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM708SARZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
Proper decoupling of the ADM708SARZ-REEL involves placing 0.1uF and 10uF capacitors between the VCC and GND pins, as close to the device as possible. Additionally, a 10uF capacitor should be placed between the AVCC and AGND pins.
-
The maximum clock frequency that can be used with the ADM708SARZ-REEL is 1.024 MHz. However, the device can operate at lower frequencies, and the clock frequency can be adjusted based on the specific application requirements.
-
The ADM708SARZ-REEL's POR circuitry ensures that the device resets properly during power-up. To handle the POR, ensure that the power supply ramps up slowly (typically 10ms to 100ms) and that the VCC and AVCC pins are powered up simultaneously.
-
The recommended operating temperature range for the ADM708SARZ-REEL is -40°C to +125°C. However, the device can operate at temperatures outside this range, but with reduced performance and reliability.