-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM708ARMZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Compliant Status: Obsolete Min Qty: 1 | 14231 |
|
$0.8436 / $1.3600 | Buy Now |
|
Cytech Systems Limited | IC SUPERVISOR 1 CHANNEL 8MSOP | 10000 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL 8MSOP / Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP | 9500 |
|
$0.6098 / $0.9148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM708ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM708ARMZ
Analog Devices Inc
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, M0-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM708ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM708ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM708ARM | Analog Devices Inc | Check for Price | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, M0-187AA, MSOP-8 | ADM708ARMZ vs ADM708ARM |
ADM708ARM-REEL | Analog Devices Inc | Check for Price | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, M0-187AA, MSOP-8, Power Management Circuit | ADM708ARMZ vs ADM708ARM-REEL |
The ADM708ARMZ is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and interference.
The ADM708ARMZ has a maximum junction temperature of 150°C. To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid high ambient temperatures. Also, follow the recommended PCB layout and thermal management guidelines to minimize thermal resistance.
The recommended input voltage range for the ADM708ARMZ is 2.7V to 5.5V. Operating the device outside this range may affect its performance, accuracy, and reliability.
To ensure proper power-up and initialization, follow the recommended power-up sequence, ensure a stable input voltage, and provide a valid reset signal. Also, follow the recommended capacitor values and placement for the power supply and reset pins.
Common pitfalls to avoid when designing with the ADM708ARMZ include incorrect power-up sequencing, inadequate decoupling, and poor layout and routing. Also, ensure that the device is operated within its recommended operating conditions and that the input and output pins are not overloaded.