Part Details for ADM708ARMZ-REEL by Analog Devices Inc
Results Overview of ADM708ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM708ARMZ-REEL Information
ADM708ARMZ-REEL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Price & Stock for ADM708ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM708ARMZ-REELCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8MSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2198 In Stock |
|
$1.4250 / $4.2600 | Buy Now |
DISTI #
584-ADM708ARMZ-R
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 3000 | 450 |
|
$1.4250 / $4.2600 | Buy Now |
|
Rochester Electronics | ADM708 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 4797 |
|
$1.2000 / $1.5000 | Buy Now |
|
Cytech Systems Limited | IC SUPERVISOR 1 CHANNEL 8MSOP | 3000 |
|
RFQ | |
|
Vyrian | Other Function Semiconductors | 2207 |
|
RFQ | |
|
Win Source Electronics | IC SUPERVISOR 1 CHANNEL 8MSOP / Supervisor Push-Pull, Push-Pull 1 Channel 8-MSOP | 9400 |
|
$0.6098 / $0.9148 | Buy Now |
Part Details for ADM708ARMZ-REEL
ADM708ARMZ-REEL CAD Models
ADM708ARMZ-REEL Part Data Attributes
|
ADM708ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM708ARMZ-REEL
Analog Devices Inc
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, M0-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SSOP8,.2 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for ADM708ARMZ-REEL
This table gives cross-reference parts and alternative options found for ADM708ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM708ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM708ARM-REEL | Analog Devices Inc | Check for Price | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, M0-187AA, MSOP-8, Power Management Circuit | ADM708ARMZ-REEL vs ADM708ARM-REEL |
ADM708ARMZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM708 involves keeping the input and output traces separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended.
-
The ADM708 requires a single 2.7V to 5.5V power supply. Ensure that the power supply is stable and within the recommended range. Also, make sure to follow the recommended power-up sequence, which involves applying the power supply to the VCC pin before applying any input signals.
-
The ADM708 is rated for operation over the industrial temperature range of -40°C to +85°C. However, it's recommended to operate the device within a temperature range of 0°C to +70°C for optimal performance and reliability.
-
The ADM708 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
The recommended soldering temperature for the ADM708 is 260°C, and the recommended soldering time is 10 seconds. It's also recommended to use a soldering iron with a temperature control and to avoid applying excessive heat or force to the device.