Part Details for ADM698AN by Analog Devices Inc
Results Overview of ADM698AN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM698AN Information
ADM698AN by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM698AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5857 |
|
$1.2200 / $1.5200 | Buy Now |
Part Details for ADM698AN
ADM698AN CAD Models
ADM698AN Part Data Attributes
|
ADM698AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM698AN
Analog Devices Inc
Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.62 mm |
Alternate Parts for ADM698AN
This table gives cross-reference parts and alternative options found for ADM698AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM698AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM698ANZ | Analog Devices Inc | $1.4113 | Microprocessor Supervisory Circuit | ADM698AN vs ADM698ANZ |
MAX810MEUR+T | Maxim Integrated Products | $3.9087 | Power Supply Support Circuit, Fixed, 1 Channel, +4.38VV, CMOS, PDSO3, ROHS COMPLIANT, SOT-23, 3 PIN | ADM698AN vs MAX810MEUR+T |
MAX708MJA/883B | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | ADM698AN vs MAX708MJA/883B |
DS1706RESA+T&R | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ADM698AN vs DS1706RESA+T&R |
CAT810STBI-T10 | onsemi | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, TO-236, SOT-23, 3 PIN | ADM698AN vs CAT810STBI-T10 |
ADM6348-45ARTZ-R7 | Analog Devices Inc | Check for Price | Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 1 µA Supply Current | ADM698AN vs ADM6348-45ARTZ-R7 |
ADM1810-15ART-RL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, SMT-3 | ADM698AN vs ADM1810-15ART-RL7 |
MAX810TEUR-T | Rochester Electronics LLC | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN | ADM698AN vs MAX810TEUR-T |
MAX810TTRG | onsemi | Check for Price | Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 3.08 V, 140 ms minimum delay, SOT-23 (TO-236) 3 LEAD, 3000-REEL | ADM698AN vs MAX810TTRG |
ISL88003IE44Z-T7A | Renesas Electronics Corporation | Check for Price | Ultra Low Power 3 Ld Voltage Supervisors in SC-70 and SOT-23 Packages, SC70, /Reel | ADM698AN vs ISL88003IE44Z-T7A |
ADM698AN Frequently Asked Questions (FAQ)
-
The ADM698AN is a sensitive device and requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power supply, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and coupling. Additionally, it is recommended to use a 0.1uF decoupling capacitor between the VCC and GND pins.
-
The ADM698AN requires a proper power-up sequence to ensure correct operation. It is recommended to power up the device with a slow ramp-up of the supply voltage (typically 10ms to 100ms) to prevent latch-up and ensure proper initialization. Additionally, the device should be powered up with the EN pin high to enable the internal voltage regulator.
-
The maximum allowed voltage on the input pins of the ADM698AN is 7V, which is the absolute maximum rating. However, it is recommended to keep the input voltage within the specified operating range of 0V to 5.5V to ensure reliable operation and prevent damage to the device.
-
The ADM698AN has a built-in thermal shutdown feature that shuts down the device when the junction temperature exceeds 150°C. To handle this feature, it is recommended to provide adequate heat sinking and thermal management to prevent overheating. Additionally, the device can be reset by powering it down and then back up again once the temperature has dropped below the shutdown threshold.
-
The recommended operating temperature range for the ADM698AN is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability. It is recommended to operate the device within the specified temperature range to ensure optimal performance and reliability.