Part Details for ADM693ARZ by Analog Devices Inc
Results Overview of ADM693ARZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM693ARZ Information
ADM693ARZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM693ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5295
|
Newark | Mp Supervisor, Wsoic-16, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:4.4V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM693ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.6800 / $11.4100 | Buy Now |
DISTI #
ADM693ARZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
43 In Stock |
|
$6.3750 / $12.8000 | Buy Now |
DISTI #
584-ADM693ARZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS I.C. RoHS: Compliant | 98 |
|
$6.3700 / $12.0300 | Buy Now |
|
Analog Devices Inc | 5V CMOS I.C. Package Multiple: 47 | 56 |
|
$5.1000 / $12.8000 | Buy Now |
DISTI #
26708575
|
Verical | Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 47 |
|
$6.3080 | Buy Now |
|
Rochester Electronics | ADM693 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 168 |
|
$5.3700 / $6.7100 | Buy Now |
DISTI #
ADM693ARZ
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 | 17 |
|
$6.6700 / $7.6500 | Buy Now |
Part Details for ADM693ARZ
ADM693ARZ CAD Models
ADM693ARZ Part Data Attributes
|
ADM693ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM693ARZ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, 100mA Output Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1207373 | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Schedule B Code | 8542.39.00.00 | |
kg CO2e/kg | 12.04 | |
Average Weight (mg) | 162.05 | |
CO2e (mg) | 1951.082 | |
Total Weight | 451 | |
Category CO2 Kg | 504 | |
CO2 | 227304 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2025-01-21 | |
CAS Accounted for Wt | 95 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 1309-64-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADM693ARZ
This table gives cross-reference parts and alternative options found for ADM693ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM693ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM693ARZ-REEL | Analog Devices Inc | $7.4369 | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, 100mA Output Current | ADM693ARZ vs ADM693ARZ-REEL |
ADM693AARWZ | Analog Devices Inc | Check for Price | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, 250mA Output Current | ADM693ARZ vs ADM693AARWZ |
ADM693AARW-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | ADM693ARZ vs ADM693AARW-REEL |
ADM693AR-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOIC-16 | ADM693ARZ vs ADM693AR-REEL |
ADM693AR | Analog Devices Inc | Check for Price | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, 100mA Output Current | ADM693ARZ vs ADM693AR |
ADM693AARW | Analog Devices Inc | Check for Price | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, 250mA Output Current | ADM693ARZ vs ADM693AARW |
ADM693AARWZ-REEL | Analog Devices Inc | Check for Price | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, 250mA Output Current | ADM693ARZ vs ADM693AARWZ-REEL |
ADM693ARZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM693ARZ involves keeping the input and output traces short and separate, using a solid ground plane, and placing the decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper decoupling, use a 0.1uF ceramic capacitor between the VIN pin and the GND pin, and a 10uF electrolytic capacitor between the VIN pin and the GND pin. Place the capacitors as close to the device as possible.
-
The ADM693ARZ is rated for operation from -40°C to +125°C. However, the device's performance may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
Yes, the ADM693ARZ is designed to operate in high-vibration environments. However, it's recommended to follow proper PCB mounting and screwing techniques to ensure the device is securely attached to the PCB.
-
To troubleshoot issues with the ADM693ARZ, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input and output connections, and check for any signs of overheating or physical damage. Use an oscilloscope to monitor the output voltage and current.