-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisory Circuit in 4-Lead SC70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6713SAKSZ-REEL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6713SAKSZ-REELCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6589 In Stock |
|
$0.4625 / $1.9200 | Buy Now |
DISTI #
584-ADM6713SAKSZ-R
|
Mouser Electronics | Supervisory Circuits Microprocessor Reset Circuit. I.C. RoHS: Compliant | 4901 |
|
$0.4800 / $1.8300 | Buy Now |
DISTI #
V72:2272_06220637
|
Arrow Electronics | Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 8364 |
|
$0.4745 / $0.5390 | Buy Now |
DISTI #
26634948
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 20000 |
|
$0.4576 | Buy Now |
DISTI #
69196188
|
Verical | Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2248 | Americas - 8364 |
|
$0.4745 / $0.5309 | Buy Now |
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 558 |
|
$0.3895 / $0.6282 | Buy Now |
|
LCSC | 240ms Active Low 1V5.5V 1 SC-70-4 Supervisor and Reset ICs ROHS | 50 |
|
$0.7816 / $1.2704 | Buy Now |
|
Win Source Electronics | Microprocessor Supervisory Circuit in 4-Lead SC70 | IC SUPERVISOR MPU 2.93V SC70-4 | 38290 |
|
$0.5391 / $0.6962 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6713SAKSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6713SAKSZ-REEL
Analog Devices Inc
Microprocessor Supervisory Circuit in 4-Lead SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | KS-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADM6713SAKSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6713SAKSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6713SAKS-REEL-7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | ADM6713SAKSZ-REEL vs ADM6713SAKS-REEL-7 |
ADM6713SAKSZ-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | ADM6713SAKSZ-REEL vs ADM6713SAKSZ-REEL |
ADM6713SAKS-REEL7 | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit in 4-Lead SC70 | ADM6713SAKSZ-REEL vs ADM6713SAKS-REEL7 |
ADM6713SAKSZ-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | ADM6713SAKSZ-REEL vs ADM6713SAKSZ-REEL7 |
ADM6713SAKSZ-REEL-7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | ADM6713SAKSZ-REEL vs ADM6713SAKSZ-REEL-7 |
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
Use a heat sink or thermal pad, ensure good airflow, and consider derating the device's power consumption at high temperatures. Also, follow the recommended PCB layout and thermal design guidelines.
Operating the device outside the recommended input voltage range may affect its performance, accuracy, and reliability. Consult the datasheet for specific voltage tolerance and derating guidelines.
Check the PCB layout, power supply, and input/output connections. Verify that the device is operated within the recommended specifications and that the input signals are within the specified range. Consult the datasheet and application notes for troubleshooting guidelines.
Handle the device with ESD-protective equipment and follow proper handling and storage procedures to prevent damage. The device has built-in ESD protection, but it is not a substitute for proper handling and precautions.