Part Details for ADM6711TAKS-REEL7 by Analog Devices Inc
Results Overview of ADM6711TAKS-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6711TAKS-REEL7 Information
ADM6711TAKS-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6711TAKS-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 32444 |
|
$0.2948 / $0.4755 | Buy Now |
Part Details for ADM6711TAKS-REEL7
ADM6711TAKS-REEL7 CAD Models
ADM6711TAKS-REEL7 Part Data Attributes
|
ADM6711TAKS-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6711TAKS-REEL7
Analog Devices Inc
Microprocessor Supervisory Circuit in 4-Lead SC70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | EIAJ SC82, SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | KS-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn85Pb15) - with Silver (Ag) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.25 mm |
Alternate Parts for ADM6711TAKS-REEL7
This table gives cross-reference parts and alternative options found for ADM6711TAKS-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6711TAKS-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6711TAKSZ-REEL7 | Analog Devices Inc | $0.5320 | Microprocessor Supervisory Circuit in 4-Lead SC70 | ADM6711TAKS-REEL7 vs ADM6711TAKSZ-REEL7 |
ADM6711TAKS-REEL | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | ADM6711TAKS-REEL7 vs ADM6711TAKS-REEL |
ADM6711TAKSZ-REEL-7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | ADM6711TAKS-REEL7 vs ADM6711TAKSZ-REEL-7 |
ADM6711TAKS-REEL | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | ADM6711TAKS-REEL7 vs ADM6711TAKS-REEL |
ADM6711TAKS-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | ADM6711TAKS-REEL7 vs ADM6711TAKS-REEL7 |
ADM6711TAKS-REEL-7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | ADM6711TAKS-REEL7 vs ADM6711TAKS-REEL-7 |