Part Details for ADM6711RAKSZ-REEL7 by Rochester Electronics LLC
Results Overview of ADM6711RAKSZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6711RAKSZ-REEL7 Information
ADM6711RAKSZ-REEL7 by Rochester Electronics LLC is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ADM6711RAKSZ-REEL7
ADM6711RAKSZ-REEL7 CAD Models
ADM6711RAKSZ-REEL7 Part Data Attributes
|
ADM6711RAKSZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM6711RAKSZ-REEL7
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 2.63V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for ADM6711RAKSZ-REEL7
This table gives cross-reference parts and alternative options found for ADM6711RAKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6711RAKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6711RAKS-REEL7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | ADM6711RAKSZ-REEL7 vs ADM6711RAKS-REEL7 |
ADM6711RAKS-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | ADM6711RAKSZ-REEL7 vs ADM6711RAKS-REEL7 |
ADM6711RAKSZ-REEL-7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit | ADM6711RAKSZ-REEL7 vs ADM6711RAKSZ-REEL-7 |
ADM6711RAKSZ-REEL | Analog Devices Inc | Check for Price | Microprocessor Supervisory Circuit in 4-Lead SC70 | ADM6711RAKSZ-REEL7 vs ADM6711RAKSZ-REEL |