Part Details for ADM6711RAKSZ-REEL by Analog Devices Inc
Results Overview of ADM6711RAKSZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6711RAKSZ-REEL Information
ADM6711RAKSZ-REEL by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6711RAKSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM6711RAKSZ-REELCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9945 In Stock |
|
$0.4625 / $1.9200 | Buy Now |
DISTI #
584-ADM6711RAKSZ-R
|
Mouser Electronics | Supervisory Circuits Microprocessor Reset Circuit. I.C. RoHS: Compliant | 6974 |
|
$0.4620 / $1.0900 | Buy Now |
DISTI #
V72:2272_06220622
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1847 Container: Cut Strips | Americas - 9895 |
|
$0.1347 / $0.4759 | Buy Now |
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 8178 |
|
$0.3895 / $0.6282 | Buy Now |
Part Details for ADM6711RAKSZ-REEL
ADM6711RAKSZ-REEL CAD Models
ADM6711RAKSZ-REEL Part Data Attributes
|
ADM6711RAKSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6711RAKSZ-REEL
Analog Devices Inc
Microprocessor Supervisory Circuit in 4-Lead SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | KS-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for ADM6711RAKSZ-REEL
This table gives cross-reference parts and alternative options found for ADM6711RAKSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6711RAKSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6711RAKS-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | ADM6711RAKSZ-REEL vs ADM6711RAKS-REEL |
ADM6711RAKS-REEL-7 | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | ADM6711RAKSZ-REEL vs ADM6711RAKS-REEL-7 |
ADM6711RAKS-REEL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN | ADM6711RAKSZ-REEL vs ADM6711RAKS-REEL7 |
ADM6711RAKSZ-REEL Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermally conductive material for the PCB, and consider using a heat sink or a thermal interface material. Also, follow the recommended operating conditions and derating guidelines.
-
The ADM6711RAKSZ-REEL has built-in ESD protection diodes on all pins. However, it's still recommended to follow proper ESD handling procedures during assembly and testing. For latch-up prevention, ensure that the device is powered up and down slowly, and avoid voltage spikes or transients on the power supply lines.
-
Yes, the ADM6711RAKSZ-REEL can be used in redundant or fault-tolerant systems. However, ensure that the system is designed to handle the device's power-on reset and fault detection features. Also, consider using external circuitry to detect and respond to faults or errors.
-
Use a 4-wire Kelvin connection for accurate voltage measurements. Ensure that the device is powered up and stabilized before taking measurements. Use a low-impedance source for voltage measurements, and avoid using high-impedance sources or long cables that can introduce noise and errors.