Part Details for ADM6710BARJZ-REEL7 by Analog Devices Inc
Results Overview of ADM6710BARJZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6710BARJZ-REEL7 Information
ADM6710BARJZ-REEL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6710BARJZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6710BARJZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
584-ADM6710BARJZR7
|
Mouser Electronics | Supervisory Circuits Microprocessor Supervisory Circuit RoHS: Compliant | 1916 |
|
$2.4600 / $4.8300 | Buy Now |
DISTI #
V72:2272_06220603
|
Arrow Electronics | Processor Supervisor 4.63V/3.08V/2.32V/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1712 Container: Cut Strips | Americas - 2365 |
|
$0.7175 / $2.5338 | Buy Now |
|
Analog Devices Inc | Microprocessor Supervisory Cir Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$2.4625 / $6.3300 | Buy Now |
DISTI #
26618033
|
Verical | Processor Supervisor 4.63V/3.08V/2.32V/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$2.4366 | Buy Now |
DISTI #
25737390
|
Verical | Processor Supervisor 4.63V/3.08V/2.32V/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1712 | Americas - 2365 |
|
$2.5260 / $2.7840 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | 37 |
|
$2.7450 / $5.4900 | Buy Now |
|
Rochester Electronics | ADM6710 - Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 19467 |
|
$2.0700 / $2.5900 | Buy Now |
Part Details for ADM6710BARJZ-REEL7
ADM6710BARJZ-REEL7 CAD Models
ADM6710BARJZ-REEL7 Part Data Attributes
|
ADM6710BARJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6710BARJZ-REEL7
Analog Devices Inc
Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for ADM6710BARJZ-REEL7
This table gives cross-reference parts and alternative options found for ADM6710BARJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6710BARJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6710HARJZ-REEL7 | Analog Devices Inc | Check for Price | Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit | ADM6710BARJZ-REEL7 vs ADM6710HARJZ-REEL7 |
ADM6710IARJZ-REEL7 | Analog Devices Inc | Check for Price | Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit | ADM6710BARJZ-REEL7 vs ADM6710IARJZ-REEL7 |
ADM6710AARJZ-REEL7 | Analog Devices Inc | Check for Price | Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit | ADM6710BARJZ-REEL7 vs ADM6710AARJZ-REEL7 |
ADM6710BARJZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM6710BARJZ-REEL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure the accuracy of the temperature measurement, it's essential to calibrate the device, use a high-accuracy voltage reference, and minimize the thermal gradient across the device. Additionally, the device should be mounted on a thermally conductive material, and the temperature sensor should be placed close to the device being monitored.
-
The maximum cable length for the SMBus interface of the ADM6710BARJZ-REEL7 is typically limited to 10 meters (33 feet) due to the capacitive loading of the bus. However, this can be extended up to 20 meters (66 feet) using repeaters or buffers.
-
The thermal shutdown feature of the ADM6710BARJZ-REEL7 is designed to protect the device from overheating. When the device exceeds the thermal shutdown threshold, it will shut down and reset when the temperature drops below the thermal shutdown hysteresis. To handle this feature, it's recommended to implement a thermal monitoring and shutdown circuit that can detect the thermal shutdown event and take appropriate action.
-
The recommended power-up sequence for the ADM6710BARJZ-REEL7 involves powering up the device in the following order: VCC, VDD, and then the input voltage. This ensures that the device powers up correctly and minimizes the risk of latch-up or damage.