Part Details for ADM6384YKS23D3Z-R7 by Analog Devices Inc
Results Overview of ADM6384YKS23D3Z-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6384YKS23D3Z-R7 Information
ADM6384YKS23D3Z-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6384YKS23D3Z-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM6384YKS23D3Z-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-4 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
584-AM6384YKS23D3ZR7
|
Mouser Electronics | Supervisory Circuits 4 PIN RESET GENERATOR I.C. RoHS: Compliant | 2980 |
|
$1.6300 / $3.6800 | Buy Now |
|
Analog Devices Inc | 4 PIN RESET GENERATOR I.C. Min Qty: 3000 Package Multiple: 3000 | 12600 |
|
$1.6375 / $4.7100 | Buy Now |
DISTI #
26618029
|
Verical | Processor Supervisor 2.31V 1 Active Low/Push-Pull 4-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$1.6203 | Buy Now |
|
Rochester Electronics | Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 37554 |
|
$1.3800 / $1.7200 | Buy Now |
Part Details for ADM6384YKS23D3Z-R7
ADM6384YKS23D3Z-R7 CAD Models
ADM6384YKS23D3Z-R7 Part Data Attributes
|
ADM6384YKS23D3Z-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6384YKS23D3Z-R7
Analog Devices Inc
Microprocessor Supervisory Circuit in 4-Lead SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | KS-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP4/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.013 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.31V | |
Width | 1.25 mm |
Alternate Parts for ADM6384YKS23D3Z-R7
This table gives cross-reference parts and alternative options found for ADM6384YKS23D3Z-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6384YKS23D3Z-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6384YKS23D3Z-R7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, SC-82, SC-70, 4 PIN | ADM6384YKS23D3Z-R7 vs ADM6384YKS23D3Z-R7 |
ADM6384YKS23D3-RL7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ, SC-82, SC-70, 4 PIN, Power Management Circuit | ADM6384YKS23D3Z-R7 vs ADM6384YKS23D3-RL7 |
ADM6384YKS23D3Z-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM6384YKS23D3Z-R7 should follow the guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance.
-
To ensure proper power-up and initialization, follow the power-up sequence recommended in the datasheet, which typically involves applying the input voltage, followed by the enable signal, and then the output voltage. Also, ensure that the input voltage is within the recommended range and that the device is properly bypassed.
-
The ADM6384YKS23D3Z-R7 has a maximum junction temperature of 150°C. To prevent overheating, ensure good airflow around the device, use a heat sink if necessary, and follow the thermal design guidelines provided in the datasheet. Also, monitor the device's temperature and adjust the operating conditions accordingly.
-
The ADM6384YKS23D3Z-R7 is a commercial-grade device, but it can be used in high-reliability or high-temperature applications with proper derating and qualification. Consult with Analog Devices Inc for specific guidance and recommendations for your application.
-
To troubleshoot issues with the ADM6384YKS23D3Z-R7, follow a systematic approach, checking the input voltage, output voltage, and enable signal. Verify that the device is properly powered and initialized, and check for any signs of overheating or damage. Consult the datasheet and application notes for troubleshooting guidelines and contact Analog Devices Inc support if necessary.