-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Voltage Microprocessor Supervisory Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6339MARJZ-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM6339MARJZ-RL7CT-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2126 In Stock |
|
$2.7625 / $6.8900 | Buy Now |
DISTI #
584-ADM6339MARJZ-R7
|
Mouser Electronics | Supervisory Circuits Quad Voltage Monitor RoHS: Compliant | 0 |
|
$2.7600 | Order Now |
|
Analog Devices Inc | Quad Voltage Monitor Min Qty: 1 Package Multiple: 3000 | 3426 |
|
$2.1100 / $6.8900 | Buy Now |
DISTI #
27014847
|
Verical | Processor Supervisor 4.38V/2.63V/Adj/-4.38V 4 Active Low/Open Drain 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$2.7335 | Buy Now |
|
Rochester Electronics | Quad Voltage Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 40622 |
|
$2.3300 / $2.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6339MARJZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6339MARJZ-RL7
Analog Devices Inc
Quad Voltage Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | -5,1.23,3,5V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components. A 4-layer PCB with a solid ground plane is also recommended.
To ensure reliable operation in high-vibration environments, it's essential to follow proper PCB mounting and assembly techniques, such as using a sturdy PCB, secure component mounting, and conformal coating. Additionally, consider using a vibration-resistant connector and cable assembly.
The recommended input capacitors are 10uF to 22uF X5R or X7R ceramic capacitors, and the recommended output capacitors are 10uF to 22uF X5R or X7R ceramic capacitors with an ESR of less than 1 ohm. The capacitors should be placed as close to the device as possible.
To troubleshoot issues with the device's output voltage, first check the input voltage and ensure it's within the recommended range. Then, verify that the output voltage is set correctly using the FB pin. Check for any short circuits or overload conditions, and ensure that the output capacitors are properly connected and of the recommended type.
The recommended thermal interface material (TIM) for this device is a thermal grease or thermal tape with a thermal conductivity of at least 1 W/m-K. Apply a thin, even layer of TIM to the exposed thermal pad on the device.