-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/High Push-Pull
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6318CY45ARJZ-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Supervisory Circuit with WATCHDOG and Manual RESET RoHS: Compliant Status: Obsolete Min Qty: 1 | 172177 |
|
$0.7372 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6318CY45ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6318CY45ARJZ-R7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/High Push-Pull
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.5V | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADM6318CY45ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6318CY45ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6318CY46ARJ-RL7 | Analog Devices Inc | Check for Price | Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/High Push-Pull | ADM6318CY45ARJZ-R7 vs ADM6318CY46ARJ-RL7 |
ADM6318LHARJ46CY-R7 | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | ADM6318CY45ARJZ-R7 vs ADM6318LHARJ46CY-R7 |
A good PCB layout for the ADM6318CY45ARJZ-R7 should follow the guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and EMI. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and improve performance.
To ensure proper power-up and initialization of the ADM6318CY45ARJZ-R7, follow the power-up sequence recommended in the datasheet, which includes applying the input voltage (VIN) before the enable pin (EN). Also, make sure to meet the recommended input voltage range and ensure that the input voltage is stable before enabling the device. Additionally, it's recommended to add a soft-start circuit to limit the inrush current during power-up.
The maximum ambient temperature range for the ADM6318CY45ARJZ-R7 is -40°C to +125°C, as specified in the datasheet. However, it's recommended to derate the device's performance and reliability at higher temperatures, and to ensure proper thermal management to prevent overheating.
To troubleshoot issues with the ADM6318CY45ARJZ-R7, start by checking the input voltage, output voltage, and enable pin (EN) to ensure they are within the recommended ranges. Also, verify that the input and output capacitors are properly connected and meet the recommended specifications. Use an oscilloscope to check for noise, ringing, or oscillations on the output voltage, and ensure that the PCB layout is correct and follows the recommended guidelines. If the issue persists, consult the datasheet and application notes for further troubleshooting guidance.
The ADM6318CY45ARJZ-R7 is a high-reliability device, but it's essential to follow the recommended design and layout guidelines, as well as the application notes, to ensure the device operates within its specified parameters. Additionally, it's recommended to perform thorough testing and validation to ensure the device meets the required safety and reliability standards for the specific application.