-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6316DZ26ARJZ-R7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5277
|
Newark | Voltage Supervisor, Sot-23-3, 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, Reset Threshold Voltage - Nom:2.63V, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Analog Devices ADM6316DZ26ARJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2970 |
|
$0.9510 / $1.6700 | Buy Now |
DISTI #
ADM6316DZ26ARJZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11352 In Stock |
|
$0.8750 / $3.0100 | Buy Now |
DISTI #
584-AM6316DZ26ARJZR7
|
Mouser Electronics | Supervisory Circuits Watchdog Supervisor with MR. IC. RoHS: Compliant | 7036 |
|
$0.9660 / $1.9200 | Buy Now |
DISTI #
V72:2272_06220496
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 74 |
|
$0.8976 / $0.9282 | Buy Now |
|
Analog Devices Inc | Watchdog Supervisor with MR. I Min Qty: 1 Package Multiple: 3000 | 8271 |
|
$0.8750 / $3.0100 | Buy Now |
DISTI #
66356996
|
Verical | Processor Supervisor 2.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2247 | Americas - 74 |
|
$0.8976 / $0.9282 | Buy Now |
|
Bristol Electronics | 5977 |
|
RFQ | ||
|
Vyrian | Other Function Semiconductors | 4605 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6316DZ26ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6316DZ26ARJZ-R7
Analog Devices Inc
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23 , 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADM6316DZ26ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6316DZ26ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM6316DZ26ARJ-RL7 | Analog Devices Inc | Check for Price | Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Push-Pull | ADM6316DZ26ARJZ-R7 vs ADM6316DZ26ARJ-RL7 |
ADM6316DZ26ARJ-RL7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN | ADM6316DZ26ARJZ-R7 vs ADM6316DZ26ARJ-RL7 |
ADM6316DZ26ARJ-RL | Analog Devices Inc | Check for Price | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit | ADM6316DZ26ARJZ-R7 vs ADM6316DZ26ARJ-RL |
ADM6316DZ26ARJZ-R7 | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | ADM6316DZ26ARJZ-R7 vs ADM6316DZ26ARJZ-R7 |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good airflow around the device. The datasheet provides some guidelines, but a more detailed application note from Analog Devices provides additional recommendations.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Additionally, consider using thermal management techniques, such as heat sinks or thermal interfaces, to reduce the device temperature.
The ADM6316DZ26ARJZ-R7 has a limited output current of 1A. This means that the device is not suitable for high-current applications. If your design requires higher currents, consider using an external amplifier or a different device with higher output current capability.
To minimize EMI in your design, follow good PCB layout practices, such as separating analog and digital circuits, using ground planes, and minimizing loop areas. Additionally, consider using EMI filters or shielding to reduce radiation.
The ADM6316DZ26ARJZ-R7 has a power-on reset (POR) circuit that ensures the device is in a known state after power-up. This means that the device will reset its internal state and output voltage after power-up, which may affect your design's startup sequence.