Part Details for ADM6315-33D2ART-RL7 by Analog Devices Inc
Results Overview of ADM6315-33D2ART-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM6315-33D2ART-RL7 Information
ADM6315-33D2ART-RL7 by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM6315-33D2ART-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 808 |
|
RFQ |
Part Details for ADM6315-33D2ART-RL7
ADM6315-33D2ART-RL7 CAD Models
ADM6315-33D2ART-RL7 Part Data Attributes
|
ADM6315-33D2ART-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6315-33D2ART-RL7
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, PLASTIC, SOT-143, 4 PIN, Power Management Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 2.86 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253LOW | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.9 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.3V | |
Width | 1.3 mm |
Alternate Parts for ADM6315-33D2ART-RL7
This table gives cross-reference parts and alternative options found for ADM6315-33D2ART-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6315-33D2ART-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT812LTBI-GT3 | onsemi | Check for Price | Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL | ADM6315-33D2ART-RL7 vs CAT812LTBI-GT3 |
ADM6713ZAKSZ-REEL | Analog Devices Inc | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, EIAJ SC82, SC-70, 4 PIN | ADM6315-33D2ART-RL7 vs ADM6713ZAKSZ-REEL |
MAX6467XS43D7-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.3VV, BICMOS, PDSO4, SC-70, 4 PIN | ADM6315-33D2ART-RL7 vs MAX6467XS43D7-T |
MAX6384XS26D6+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | ADM6315-33D2ART-RL7 vs MAX6384XS26D6+T |
IMP812TEUS-T | Imp Inc | Check for Price | Power Supply Support Circuit, Fixed, +3.08VV, CMOS, PDSO4, | ADM6315-33D2ART-RL7 vs IMP812TEUS-T |
MAX6384XS44D6+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | ADM6315-33D2ART-RL7 vs MAX6384XS44D6+T |
MAX6384XS37D3+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | ADM6315-33D2ART-RL7 vs MAX6384XS37D3+T |
MAX6467XS43D3-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +4.3VV, BICMOS, PDSO4, SC-70, 4 PIN | ADM6315-33D2ART-RL7 vs MAX6467XS43D3-T |
MAX6384XS17D7+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | ADM6315-33D2ART-RL7 vs MAX6384XS17D7+T |
MAX6384XS23D1+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO4, LEAD FREE, EIAJ, SC-70, 4 PIN | ADM6315-33D2ART-RL7 vs MAX6384XS23D1+T |