Part Details for ADM5180JN by Rochester Electronics LLC
Results Overview of ADM5180JN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM5180JN Information
ADM5180JN by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ADM5180JN
ADM5180JN CAD Models
ADM5180JN Part Data Attributes
|
ADM5180JN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM5180JN
Rochester Electronics LLC
LINE RECEIVER, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.4 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 15.24 mm |
Alternate Parts for ADM5180JN
This table gives cross-reference parts and alternative options found for ADM5180JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5180JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM5180ANZ | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | ADM5180JN vs ADM5180ANZ |
UC5180CJ | Texas Instruments | Check for Price | OCTAL LINE RECEIVER, CDIP28, DIP-28 | ADM5180JN vs UC5180CJ |
ADM5180AN | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | ADM5180JN vs ADM5180AN |
ADM5180JN | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | ADM5180JN vs ADM5180JN |
ADM5180JNZ | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PDIP28, PLASTIC, DIP-28, Line Driver or Receiver | ADM5180JN vs ADM5180JNZ |
ADM5180AN | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDIP28, PLASTIC, DIP-28 | ADM5180JN vs ADM5180AN |