Part Details for ADM5180AP-REEL by Rochester Electronics LLC
Results Overview of ADM5180AP-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM5180AP-REEL Information
ADM5180AP-REEL by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
TX810IRHHT | Texas Instruments | 8-Channel, Programmable T/R Switch for Ultrasound 36-VQFN 0 to 70 |
Part Details for ADM5180AP-REEL
ADM5180AP-REEL CAD Models
ADM5180AP-REEL Part Data Attributes
|
ADM5180AP-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM5180AP-REEL
Rochester Electronics LLC
LINE RECEIVER, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm |
Alternate Parts for ADM5180AP-REEL
This table gives cross-reference parts and alternative options found for ADM5180AP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5180AP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM5180JPZ | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | ADM5180AP-REEL vs ADM5180JPZ |
ADM5180JP-REEL | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | ADM5180AP-REEL vs ADM5180JP-REEL |
ADM5180AP | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | ADM5180AP-REEL vs ADM5180AP |
NE5180A | YAGEO Corporation | Check for Price | Line Receiver, 2 Func, 4 Rcvr, BIPolar, PQCC28 | ADM5180AP-REEL vs NE5180A |
ADM5180JPZ-REEL | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | ADM5180AP-REEL vs ADM5180JPZ-REEL |
ADM5180APZ | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | ADM5180AP-REEL vs ADM5180APZ |
ADM5180JPZ | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | ADM5180AP-REEL vs ADM5180JPZ |
UC5180CQ | Texas Instruments | Check for Price | Low-Speed Asynchronous Octal Line Receiver 28-PLCC | ADM5180AP-REEL vs UC5180CQ |
UC5180CQTR | Texas Instruments | Check for Price | Low-Speed Asynchronous Octal Line Receiver 28-PLCC | ADM5180AP-REEL vs UC5180CQTR |