Part Details for ADM5180AP-REEL by Analog Devices Inc
Results Overview of ADM5180AP-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM5180AP-REEL Information
ADM5180AP-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for ADM5180AP-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Octal, RS-232/RS-423 Line Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7930 |
|
$3.3900 / $4.2400 | Buy Now |
Part Details for ADM5180AP-REEL
ADM5180AP-REEL CAD Models
ADM5180AP-REEL Part Data Attributes
|
ADM5180AP-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM5180AP-REEL
Analog Devices Inc
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; V.10; V.11; V.28; X.26; X.27; EIA-422-A; EIA-423-A | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.004 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 550 ns | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for ADM5180AP-REEL
This table gives cross-reference parts and alternative options found for ADM5180AP-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5180AP-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM5180JPZ | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | ADM5180AP-REEL vs ADM5180JPZ |
ADM5180JP-REEL | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PQCC28, PLASTIC, LCC-28 | ADM5180AP-REEL vs ADM5180JP-REEL |
ADM5180AP | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | ADM5180AP-REEL vs ADM5180AP |
NE5180A | YAGEO Corporation | Check for Price | Line Receiver, 2 Func, 4 Rcvr, BIPolar, PQCC28 | ADM5180AP-REEL vs NE5180A |
ADM5180JPZ-REEL | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | ADM5180AP-REEL vs ADM5180JPZ-REEL |
ADM5180APZ | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | ADM5180AP-REEL vs ADM5180APZ |
ADM5180JPZ | Analog Devices Inc | Check for Price | IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver | ADM5180AP-REEL vs ADM5180JPZ |
UC5180CQ | Texas Instruments | Check for Price | Low-Speed Asynchronous Octal Line Receiver 28-PLCC | ADM5180AP-REEL vs UC5180CQ |
ADM5180AP-REEL Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a ferrite bead or a 10nF capacitor in series with the input power to filter out high-frequency noise.
-
Ensure the power supply voltage is within the recommended range (3.15V to 5.5V). Use a 0.1uF capacitor between VCC and GND. Configure the device by setting the EN pin high and the RST pin low. Wait for the POR (Power-On Reset) signal to go high before starting operation.
-
The ADM5180AP-REEL has a maximum data transfer rate of 100 Mbps in Fast Mode and 400 kbps in Low-Speed Mode.
-
The ADM5180AP-REEL has a maximum junction temperature of 150°C. Ensure good airflow around the device and use a heat sink if necessary. Avoid overheating the device during soldering and rework.
-
The ADM5180AP-REEL has an ESD rating of 2kV human body model (HBM) and 200V machine model (MM). Handle the device with ESD precautions to prevent damage.