Part Details for ADM5170APZ-REEL by Analog Devices Inc
Results Overview of ADM5170APZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM5170APZ-REEL Information
ADM5170APZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM5170APZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM5170APZ-REEL-ND
|
DigiKey | IC TRANSCEIVER 8/0 28PLCC Min Qty: 35 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$8.7500 | Buy Now |
DISTI #
ADM5170APZ-REELTR-ND
|
DigiKey | IC TRANSCEIVER 8/0 28PLCC Min Qty: 35 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0125 | Buy Now |
DISTI #
584-ADM5170APZ-R
|
Mouser Electronics | RS-232 Interface IC 8CH.RS232/423 TRANSMITTER RoHS: Compliant | 0 |
|
$8.0100 | Order Now |
|
Analog Devices Inc | 8CH.RS232/423 TRANSMITTER Min Qty: 750 Package Multiple: 750 | 0 |
|
$6.1700 / $16.2000 | Buy Now |
|
Rochester Electronics | Octal, RS-232/RS-423 Line Driver RoHS: Compliant Status: Active Min Qty: 1 | 650 |
|
$6.7400 / $8.4300 | Buy Now |
Part Details for ADM5170APZ-REEL
ADM5170APZ-REEL CAD Models
ADM5170APZ-REEL Part Data Attributes
|
ADM5170APZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM5170APZ-REEL
Analog Devices Inc
Octal, RS-232/RS-423 Line Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | PROGRAMMABLE SLEW RATE | |
Differential Output | NO | |
Driver Number of Bits | 8 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-232-E; V.10; X.26; EIA-423-A | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 9 V | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 36 mA | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 9 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Transmit Delay-Max | 15000 ns | |
Width | 11.505 mm |
Alternate Parts for ADM5170APZ-REEL
This table gives cross-reference parts and alternative options found for ADM5170APZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM5170APZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UC5170CQTR | Texas Instruments | Check for Price | Octal Line Driver with Strapped Mode Selection 28-PLCC | ADM5170APZ-REEL vs UC5170CQTR |
ADM5170AP | Analog Devices Inc | Check for Price | Octal Line Driver Suitable for Digital Communication Systems with Data Rates up to 116 kB/s | ADM5170APZ-REEL vs ADM5170AP |
ADM5170APZ | Rochester Electronics LLC | Check for Price | LINE DRIVER, PQCC28, PLASTIC, LCC-28 | ADM5170APZ-REEL vs ADM5170APZ |