Part Details for ADM489ARZ-REEL7 by Analog Devices Inc
Results Overview of ADM489ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM489ARZ-REEL7 Information
ADM489ARZ-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM489ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM489ARZ-REEL7CT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4600 | Buy Now |
|
Vyrian | Interface ICs | 1059 |
|
RFQ | |
|
Win Source Electronics | IC TXRX RS-485 DIFF LP 14SOIC | 3131 |
|
$5.0058 / $7.5075 | Buy Now |
Part Details for ADM489ARZ-REEL7
ADM489ARZ-REEL7 CAD Models
ADM489ARZ-REEL7 Part Data Attributes
|
ADM489ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM489ARZ-REEL7
Analog Devices Inc
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.074 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ADM489ARZ-REEL7
This table gives cross-reference parts and alternative options found for ADM489ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM489ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM489ARZ | Analog Devices Inc | Check for Price | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE) | ADM489ARZ-REEL7 vs ADM489ARZ |
ADM489ARZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM489ARZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and interference.
-
To ensure proper power and decoupling, use a high-quality power supply, add decoupling capacitors (e.g., 0.1 μF and 10 μF) close to the device, and consider adding a ferrite bead or inductor in series with the power supply to reduce noise.
-
The ADM489ARZ is rated for operation from -40°C to +125°C, but it's essential to consider the specific application's thermal requirements and ensure proper heat dissipation to prevent overheating.
-
To troubleshoot issues with the ADM489ARZ, start by verifying the power supply and decoupling, checking for proper PCB layout and grounding, and ensuring that the input signals are within the specified range. If issues persist, consult the datasheet and application notes or contact Analog Devices' support team.
-
Yes, to minimize EMI/EMC issues, use a shielded enclosure, keep the device away from high-frequency sources, and ensure proper PCB layout and grounding. Additionally, consider adding EMI filters or shielding to the input and output lines.