Part Details for ADM489AR-REEL by Analog Devices Inc
Results Overview of ADM489AR-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM489AR-REEL Information
ADM489AR-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADM489AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Full-Duplex, Low Power, Slew Rate Limited, EIA RS-485 Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 45000 |
|
$2.0500 / $2.5600 | Buy Now |
|
Vyrian | Interface ICs | 44679 |
|
RFQ | |
|
Win Source Electronics | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 3111 |
|
$5.0058 / $7.5075 | Buy Now |
Part Details for ADM489AR-REEL
ADM489AR-REEL CAD Models
ADM489AR-REEL Part Data Attributes
|
ADM489AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM489AR-REEL
Analog Devices Inc
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver (with DE/RE)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.074 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ADM489AR-REEL
This table gives cross-reference parts and alternative options found for ADM489AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM489AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX489EESD | Maxim Integrated Products | $3.3580 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | ADM489AR-REEL vs MAX489EESD |
MAX489EESD+T | Analog Devices Inc | $5.7376 | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power, RS-485/RS-422 Transceivers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | ADM489AR-REEL vs MAX489EESD+T |
ADM489ARZ-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, LEAD FREE, MS-012AB, SOIC-14 | ADM489AR-REEL vs ADM489ARZ-REEL7 |
MAX489EESD | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | ADM489AR-REEL vs MAX489EESD |
MAX489ECSD+T | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012B, SOIC-14 | ADM489AR-REEL vs MAX489ECSD+T |
MAX489ECSD | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, 0.150 INCH, MS-012B, SOIC-14 | ADM489AR-REEL vs MAX489ECSD |
MAX489CSD-T | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO14, SOIC-14 | ADM489AR-REEL vs MAX489CSD-T |
MAX489CSD | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, SOIC-14 | ADM489AR-REEL vs MAX489CSD |