Part Details for ADM488ARZ-REEL by Analog Devices Inc
Results Overview of ADM488ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM488ARZ-REEL Information
ADM488ARZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM488ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM488ARZ-REEL-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1966 In Stock |
|
$2.5300 | Buy Now |
DISTI #
ADM488ARZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2400 | Buy Now |
|
Analog Devices Inc | Full Duplex,RS-485 Transceiver Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.2400 | Buy Now |
|
Rochester Electronics | Full-Duplex, Low Power, Slew Rate Limited, EIA RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 1966 |
|
$1.9400 / $2.4300 | Buy Now |
Part Details for ADM488ARZ-REEL
ADM488ARZ-REEL CAD Models
ADM488ARZ-REEL Part Data Attributes
|
ADM488ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM488ARZ-REEL
Analog Devices Inc
5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.074 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ADM488ARZ-REEL
This table gives cross-reference parts and alternative options found for ADM488ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM488ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX488ESA+ | Analog Devices Inc | $2.7262 | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ADM488ARZ-REEL vs MAX488ESA+ |
MAX488EESA+ | Maxim Integrated Products | $2.9900 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012A, SOIC-8 | ADM488ARZ-REEL vs MAX488EESA+ |
ADM488AR-REEL | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8, Line Driver or Receiver | ADM488ARZ-REEL vs ADM488AR-REEL |
ADM488AR-REEL7 | Rochester Electronics LLC | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MS-012AA, SOIC-8 | ADM488ARZ-REEL vs ADM488AR-REEL7 |
MAX488ESA+T | Analog Devices Inc | Check for Price | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ADM488ARZ-REEL vs MAX488ESA+T |
MAX488CSA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, SOIC-8 | ADM488ARZ-REEL vs MAX488CSA |
ADM488AR-REEL7 | Analog Devices Inc | Check for Price | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver | ADM488ARZ-REEL vs ADM488AR-REEL7 |
ADM488AR | Analog Devices Inc | Check for Price | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver | ADM488ARZ-REEL vs ADM488AR |
ADM488ARZ | Analog Devices Inc | Check for Price | 5 V, Slew-Rate Limited, Low Power, 250 kbps, Full Duplex EIA RS-485 Transceiver | ADM488ARZ-REEL vs ADM488ARZ |
ADM488ARZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM488ARZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, and consider using the ADM488ARZ-REEL's built-in calibration features, such as the internal voltage reference and calibration registers. Additionally, consider using external calibration signals or precision voltage sources to improve accuracy.
-
The ADM488ARZ-REEL has a maximum junction temperature of 150°C. To ensure reliable operation, ensure good airflow around the device, use a heat sink if necessary, and avoid overheating the device during soldering or rework. Also, consider using thermal interface materials to improve heat transfer.
-
To troubleshoot issues with the ADM488ARZ-REEL, start by checking the power supply and ground connections, ensuring they are clean and stable. Next, verify the input and output signals using an oscilloscope, and check for any signs of noise or oscillations. If issues persist, consult the datasheet and application notes for guidance on troubleshooting and optimization techniques.
-
The ADM488ARZ-REEL has built-in ESD protection, but it's still important to follow proper handling and storage procedures to prevent damage. Use anti-static wrist straps, mats, and bags, and avoid touching the device's pins or exposed internal components. Also, ensure the PCB design includes ESD protection components, such as TVS diodes or ESD arrays.