-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM485ARMZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5259
|
Newark | Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM485ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$1.9200 / $3.3700 | Buy Now |
DISTI #
505-ADM485ARMZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
687 In Stock |
|
$1.6500 / $4.7400 | Buy Now |
DISTI #
584-ADM485ARMZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 5V Low Power RS-485 Transceiver I.C. RoHS: Compliant | 1583 |
|
$1.7100 / $3.3700 | Buy Now |
DISTI #
V36:1790_06220442
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube RoHS: Compliant Min Qty: 350 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2406 | Americas - 200 |
|
$1.5400 | Buy Now |
|
Analog Devices Inc | 5V Low Power RS-485 Transceive Package Multiple: 50 | 8538 |
|
$1.6500 / $4.7400 | Buy Now |
DISTI #
26699589
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP Tube RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 8400 |
|
$1.6327 | Buy Now |
|
Rochester Electronics | 5V Low Power EIA RS-485 Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$1.3900 / $1.7400 | Buy Now |
|
Win Source Electronics | IC TXRX RS-485 5V 5MBPS 8MSOP | 2840 |
|
$7.2989 / $10.9484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM485ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM485ARMZ
Analog Devices Inc
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM485ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM485ARM-REEL7 | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO8, MO-187AA, MSOP-8, Line Driver or Receiver | ADM485ARMZ vs ADM485ARM-REEL7 |
The maximum cable length supported by the ADM485ARMZ is approximately 4000 feet (1219 meters) at a data rate of 10 Mbps.
Yes, the ADM485ARMZ can operate in a multi-point configuration, allowing multiple devices to communicate on the same bus.
The typical power consumption of the ADM485ARMZ is around 15mA at 5V supply voltage.
Yes, the ADM485ARMZ is compatible with other RS-485 transceivers that comply with the EIA/TIA-485 standard.
The ADM485ARMZ can handle common-mode voltage up to ±7V, making it suitable for use in noisy industrial environments.