Part Details for ADM485ARMZ-REEL by Analog Devices Inc
Results Overview of ADM485ARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM485ARMZ-REEL Information
ADM485ARMZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM485ARMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADM485ARMZ-REELCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4902 In Stock |
|
$1.6500 / $4.7400 | Buy Now |
DISTI #
584-ADM485ARMZ-R
|
Mouser Electronics | RS-422/RS-485 Interface IC 5V Low Power RS-485 Transceiver I.C. RoHS: Compliant | 2810 |
|
$1.7100 / $3.3700 | Buy Now |
DISTI #
35299986
|
Verical | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$1.6327 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8MSOP / 1/1 Transceiver Half RS422, RS485 8-MSOP | 2860 |
|
$7.2989 / $10.9484 | Buy Now |
Part Details for ADM485ARMZ-REEL
ADM485ARMZ-REEL CAD Models
ADM485ARMZ-REEL Part Data Attributes
|
ADM485ARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM485ARMZ-REEL
Analog Devices Inc
5 V, Low Power, 5 Mbps, Half Duplex EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3 mm |
Alternate Parts for ADM485ARMZ-REEL
This table gives cross-reference parts and alternative options found for ADM485ARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485ARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM485ARM-REEL7 | Analog Devices Inc | Check for Price | IC LINE TRANSCEIVER, PDSO8, MO-187AA, MSOP-8, Line Driver or Receiver | ADM485ARMZ-REEL vs ADM485ARM-REEL7 |
ADM485ARMZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM485ARMZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the device and the transmission line. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure reliable communication in noisy environments, use a shielded cable, keep the cable length as short as possible, and use a common-mode choke or ferrite bead to filter out electromagnetic interference (EMI). Additionally, consider using a transceiver with built-in noise filtering and error detection capabilities.
-
The maximum cable length supported by the ADM485ARMZ-REEL depends on the baud rate and the type of cable used. As a general rule, the maximum cable length is approximately 1000 meters at 9600 bps, 500 meters at 19,200 bps, and 200 meters at 115,200 bps. However, these lengths can be extended using repeaters or hubs.
-
To troubleshoot communication issues with the ADM485ARMZ-REEL, start by checking the power supply voltage, ensuring that it is within the recommended range. Then, verify that the transmit and receive pins are properly connected and that the baud rate and data format are correctly configured. Use a logic analyzer or oscilloscope to monitor the signal quality and detect any errors or noise.
-
Yes, the ADM485ARMZ-REEL can be used in a multi-drop configuration, where multiple devices are connected to a single bus. However, the maximum number of devices that can be connected depends on the bus capacitance and the signal attenuation. It is recommended to use a repeater or hub to extend the bus length and improve signal quality.