Part Details for ADM485AR by Rochester Electronics LLC
Results Overview of ADM485AR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM485AR Information
ADM485AR by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for ADM485AR
ADM485AR CAD Models
ADM485AR Part Data Attributes
|
ADM485AR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM485AR
Rochester Electronics LLC
LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | 1 RECEIVER ACTIVE UNDER SHUTDOWN; COMMON I/O; TRISTATABLE RECEIVERS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 15 ns | |
Width | 3.9 mm |
Alternate Parts for ADM485AR
This table gives cross-reference parts and alternative options found for ADM485AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM485AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM485JR-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | ADM485AR vs ADM485JR-REEL7 |
ADM485ARZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | ADM485AR vs ADM485ARZ |
ADM485JR | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | ADM485AR vs ADM485JR |
ADM1485JR-REEL | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | ADM485AR vs ADM1485JR-REEL |
ADM1485AR-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, MS-012AA, SOIC-8 | ADM485AR vs ADM1485AR-REEL7 |
ADM485ARZ-REEL | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | ADM485AR vs ADM485ARZ-REEL |