Part Details for ADM483EAR by Analog Devices Inc
Results Overview of ADM483EAR by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM483EAR Information
ADM483EAR by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM483EAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 354 |
|
RFQ | ||
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 283 |
|
$3.1219 / $5.0625 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 148 |
|
$2.1938 / $5.0625 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 52 |
|
$3.6894 / $5.5341 | Buy Now |
|
Quest Components | IC,LINE TRANSCEIVER,BICMOS,1 DRIVER,1 RCVR,SOP,8PIN,PLASTIC | 8 |
|
$2.5200 / $3.7800 | Buy Now |
|
Rochester Electronics | 15KV ESD Protected, EMC Compliant Slew Rate Limited RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 88 |
|
$1.9100 / $2.3900 | Buy Now |
|
ComSIT USA | +/-15 KV ESD PROTECTED, EMC COMPLIANT SLEW RATE LIMITED Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC TX/RX RS-485 LO-SLEW 5V 8SOIC | 32500 |
|
$0.2833 / $0.3659 | Buy Now |
Part Details for ADM483EAR
ADM483EAR CAD Models
ADM483EAR Part Data Attributes
|
ADM483EAR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM483EAR
Analog Devices Inc
IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2000 ns | |
Width | 3.9 mm |
Alternate Parts for ADM483EAR
This table gives cross-reference parts and alternative options found for ADM483EAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM483EAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX487ESA+ | Analog Devices Inc | $0.6267 | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ADM483EAR vs MAX487ESA+ |
MAX1483ESA+T | Analog Devices Inc | $3.4345 | 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ADM483EAR vs MAX1483ESA+T |
MAX487ESA+T | Maxim Integrated Products | $3.6560 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ADM483EAR vs MAX487ESA+T |
MAX1483ESA+ | Analog Devices Inc | Check for Price | 20µA, 1/8-Unit-Load, Slew-Rate-Limited, RS-485 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | ADM483EAR vs MAX1483ESA+ |
SP483EEN | Sipex Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | ADM483EAR vs SP483EEN |
ADM483EAR-REEL | Analog Devices Inc | Check for Price | ADM483EAR-REEL | ADM483EAR vs ADM483EAR-REEL |
SP483EN-L/TR | Exar Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | ADM483EAR vs SP483EN-L/TR |
ADM483EAR Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM483EAR involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources. Additionally, using a shielded enclosure and keeping the device away from high-frequency sources can help minimize EMI and noise.
-
To ensure proper powering and decoupling, use a high-quality power supply with low noise and ripple, and decouple the device with 0.1 μF and 10 μF capacitors between the power pins and ground. Additionally, use a ferrite bead or a pi-filter to filter out high-frequency noise.
-
The ADM483EAR can support data rates up to 100 Mbps, but the actual data rate achieved depends on the specific application, PCB layout, and noise environment. In general, it's recommended to operate the device at a data rate of 10 Mbps to 50 Mbps for reliable operation.
-
To troubleshoot issues with the ADM483EAR, start by checking the power supply and decoupling, then verify the PCB layout and signal integrity. Use an oscilloscope to check the signal waveforms and look for signs of noise or distortion. If the issue persists, try replacing the device or consulting the datasheet and application notes for further guidance.
-
The ADM483EAR is rated for operation from -40°C to +85°C, but it's recommended to derate the device for high-temperature applications. Additionally, the device can withstand moderate vibration, but it's recommended to use a robust PCB design and mounting scheme to ensure reliable operation in high-vibration environments.