Part Details for ADM3491ARZ-1 by Analog Devices Inc
Results Overview of ADM3491ARZ-1 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3491ARZ-1 Information
ADM3491ARZ-1 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3491ARZ-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-ADM3491ARZ-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 200 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
944 In Stock |
|
$2.6400 | Buy Now |
|
Flip Electronics | Stock, ship today | 944 |
|
RFQ | |
|
Vyrian | Interface ICs | 465 |
|
RFQ | |
|
Win Source Electronics | 3.3V, FULL DUPLEX, 840UA, 20 MBP / 1/1 Transceiver Full RS422, RS485 14-SOIC | 46820 |
|
$0.8333 / $1.0763 | Buy Now |
Part Details for ADM3491ARZ-1
ADM3491ARZ-1 CAD Models
ADM3491ARZ-1 Part Data Attributes
|
ADM3491ARZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3491ARZ-1
Analog Devices Inc
3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 115 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3491ARZ-1
This table gives cross-reference parts and alternative options found for ADM3491ARZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491ARZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3491ARZ-1REEL7 | Analog Devices Inc | Check for Price | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | ADM3491ARZ-1 vs ADM3491ARZ-1REEL7 |
ADM3491ARZ-1 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the signal traces short and away from noise sources. Also, use a common mode choke or ferrite bead to filter the power supply lines.
-
Use a combination of ceramic and electrolytic capacitors to decouple the power supply lines. A 10uF ceramic capacitor and a 10uF electrolytic capacitor in parallel are recommended. Place the capacitors as close to the device as possible.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the specified operating range of 0 to 5V to ensure proper operation.
-
First, check the power supply voltage and ensure it's within the specified range. Then, verify the input signals and ensure they're within the specified range. Check the output load and ensure it's within the specified range. If the issue persists, check the device's temperature and ensure it's within the specified range.
-
The ADM3491ARZ-1 is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the output voltage may drop. Ensure proper heat sinking and thermal management to maintain a safe operating temperature.