Part Details for ADM3491ARUZ-1REEL by Analog Devices Inc
Results Overview of ADM3491ARUZ-1REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3491ARUZ-1REEL Information
ADM3491ARUZ-1REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3491ARUZ-1REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 1402 |
|
RFQ | |
|
Win Source Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin TSSOP T/R | 3800 |
|
$43.5227 / $65.2829 | Buy Now |
Part Details for ADM3491ARUZ-1REEL
ADM3491ARUZ-1REEL CAD Models
ADM3491ARUZ-1REEL Part Data Attributes
|
ADM3491ARUZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3491ARUZ-1REEL
Analog Devices Inc
3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 115 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 70 ns | |
Width | 4.4 mm |
Alternate Parts for ADM3491ARUZ-1REEL
This table gives cross-reference parts and alternative options found for ADM3491ARUZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491ARUZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3491ARUZ | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADM3491ARUZ-1REEL vs ADM3491ARUZ |
ADM3491ARUZ-1 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADM3491ARUZ-1REEL vs ADM3491ARUZ-1 |
ADM3491ARUZ-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADM3491ARUZ-1REEL vs ADM3491ARUZ-REEL7 |
ADM3491ARU-1 | Analog Devices Inc | Check for Price | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | ADM3491ARUZ-1REEL vs ADM3491ARU-1 |
ADM3491ARU | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | ADM3491ARUZ-1REEL vs ADM3491ARU |
ADM3491ARUZ-1REEL Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the application note AN-1349, which includes guidelines for component placement, routing, and grounding to minimize EMI and noise.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow the thermal management guidelines in the datasheet, including using a heat sink and ensuring good airflow around the device. Additionally, the device should be operated within its specified temperature range of -40°C to +125°C.
-
The recommended power-up sequence for the ADM3491ARUZ-1REEL is to apply the power supply voltage (VCC) before applying the input signal. This ensures that the device is properly biased and configured before the input signal is applied.
-
To troubleshoot issues with the ADM3491ARUZ-1REEL, it is recommended to follow a systematic approach, including checking the power supply voltage, input signal integrity, and output loading. Additionally, Analog Devices provides a troubleshooting guide in the application note AN-1349, which includes common issues and solutions.
-
The recommended method for soldering the ADM3491ARUZ-1REEL to a PCB is to use a reflow soldering process with a peak temperature of 260°C. It is also recommended to follow the soldering guidelines in the datasheet and to use a solder paste with a melting point of 217°C to 220°C.