Part Details for ADM3491ARU-1 by Analog Devices Inc
Results Overview of ADM3491ARU-1 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3491ARU-1 Information
ADM3491ARU-1 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3491ARU-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Interface ICs | 472 |
|
RFQ |
Part Details for ADM3491ARU-1
ADM3491ARU-1 CAD Models
ADM3491ARU-1 Part Data Attributes
|
ADM3491ARU-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3491ARU-1
Analog Devices Inc
3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Receive Delay-Max | 115 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 70 ns | |
Width | 4.4 mm |
Alternate Parts for ADM3491ARU-1
This table gives cross-reference parts and alternative options found for ADM3491ARU-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491ARU-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3491ARUZ-REEL7 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 | ADM3491ARU-1 vs ADM3491ARUZ-REEL7 |
ADM3491ARU-1 | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | ADM3491ARU-1 vs ADM3491ARU-1 |
ADM3491ARU-REEL | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO16, MO-153AB, TSSOP-16 | ADM3491ARU-1 vs ADM3491ARU-REEL |
ADM3491ARUZ-1 | Analog Devices Inc | Check for Price | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | ADM3491ARU-1 vs ADM3491ARUZ-1 |
ADM3491ARU-1 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the ADM3491ARU-1 evaluation board documentation, which includes guidelines for component placement, routing, and shielding to minimize EMI and ensure reliable operation.
-
Analog Devices provides a troubleshooting guide in the ADM3491ARU-1 datasheet, which includes steps to identify and resolve common issues. Additionally, engineers can use tools such as oscilloscopes and logic analyzers to debug the circuit.
-
The ADM3491ARU-1 has a maximum junction temperature of 150°C. Engineers should ensure good airflow around the device, use thermal vias and heat sinks if necessary, and follow the thermal design guidelines in the datasheet to ensure the device operates within its specified temperature range.
-
The ADM3491ARU-1 is a commercial-grade device, but Analog Devices provides documentation and support for using it in high-reliability and safety-critical applications, including automotive and industrial systems. Engineers should contact Analog Devices for specific certification and compliance information.
-
The ADM3491ARU-1 requires a single 3.3V or 5V power supply, and engineers should ensure the power supply is clean and well-regulated. Additionally, the device requires proper biasing of the input and output stages, which is described in the datasheet and application notes.