Part Details for ADM3491AR-REEL7 by Analog Devices Inc
Results Overview of ADM3491AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3491AR-REEL7 Information
ADM3491AR-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3491AR-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1304 |
|
$2.6027 / $5.2053 | Buy Now | |
|
Vyrian | Interface ICs | 654 |
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER FULL 1/1 14SOIC / 1/1 Transceiver Full RS422, RS485 14-SOIC | 15010 |
|
$0.7921 / $1.0230 | Buy Now |
Part Details for ADM3491AR-REEL7
ADM3491AR-REEL7 CAD Models
ADM3491AR-REEL7 Part Data Attributes
|
ADM3491AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3491AR-REEL7
Analog Devices Inc
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 120 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1500 ns | |
Width | 3.9 mm |
Alternate Parts for ADM3491AR-REEL7
This table gives cross-reference parts and alternative options found for ADM3491AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3491AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3491ARZ-1 | Analog Devices Inc | Check for Price | 3.3V, Full Duplex, 840uA, 20Mbps, EIA RS-485 Transceiver | ADM3491AR-REEL7 vs ADM3491ARZ-1 |
ADM3491AR-REEL7 Frequently Asked Questions (FAQ)
-
Analog Devices provides a recommended PCB layout in the application note AN-1349, which includes guidelines for component placement, routing, and grounding to minimize EMI and noise.
-
Proper termination is critical for high-speed signals. Analog Devices recommends using a 50Ω termination resistor at the receiver end, and a 100Ω differential termination resistor at the transmitter end. Additionally, ensure that the PCB trace impedance is matched to the termination resistors.
-
The maximum cable length supported by the ADM3491AR-REEL7 depends on the specific application and the type of cable used. As a general guideline, Analog Devices recommends keeping the cable length below 10 meters for reliable operation. However, it's possible to extend the cable length up to 20 meters or more with proper signal conditioning and cable selection.
-
The ADM3491AR-REEL7 can be configured for half-duplex or full-duplex operation by setting the appropriate pins and registers. For half-duplex operation, connect the TXEN pin to the RXEN pin and set the HFD bit in the control register to 0. For full-duplex operation, connect the TXEN pin to VCC and set the HFD bit to 1.
-
The power consumption of the ADM3491AR-REEL7 varies depending on the operating mode. In normal operation, the device consumes around 135mW. In shutdown mode, the power consumption is reduced to around 10μW. The exact power consumption can be calculated using the equations provided in the datasheet.