-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3315EACPZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8548
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:3Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3315EACPZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$3.2000 / $5.9000 | Buy Now |
DISTI #
584-ADM3315EACPZ
|
Mouser Electronics | RS-232 Interface IC 15kV ESD, 2.7V TO +3.6V SPT I.C. RoHS: Compliant | 75 |
|
$3.0700 / $6.5900 | Buy Now |
|
Analog Devices Inc | 15kV ESD, 2.7V TO +3.6V SPT I. Package Multiple: 1 | 847 |
|
$2.4600 / $7.4500 | Buy Now |
DISTI #
53024181
|
Verical | Triple Transmitter/Receiver RS-232 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 203 Package Multiple: 203 | Americas - 609 |
|
$3.0427 | Buy Now |
|
Rochester Electronics | 15KV ESD Protected, 2.7V to 3.6V Serial Port Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 342 |
|
$2.5900 / $3.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3315EACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3315EACPZ
Analog Devices Inc
15kV ESD Protected,+2.7V to +3.6V Serial Port Transceiver w/ Green Idle™
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADM3315EACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3315EACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3315EACPZ-REEL | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32 | ADM3315EACPZ vs ADM3315EACPZ-REEL |
The recommended layout and placement for the ADM3315EACPZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer and a dedicated power layer.
To optimize the performance of the ADM3315EACPZ in noisy environments, use a low-pass filter on the input, use a shielded cable, and keep the device away from high-frequency sources. Additionally, use a common-mode choke or a ferrite bead to filter out high-frequency noise.
The maximum operating temperature range for the ADM3315EACPZ is -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate it within a temperature range of 0°C to 70°C for optimal performance.
Yes, the ADM3315EACPZ can be used in battery-powered devices. However, it's recommended to use a low-dropout regulator (LDO) to regulate the power supply and minimize power consumption. Additionally, consider using a power-saving mode or a low-power mode to reduce power consumption.
To troubleshoot issues with the ADM3315EACPZ, start by checking the power supply and ensuring that it's within the recommended range. Then, check the input and output signals using an oscilloscope or a logic analyzer. If the issue persists, check the PCB layout and ensure that it's following the recommended layout and placement guidelines.