Part Details for ADM3311EARSZ-REEL by Analog Devices Inc
Results Overview of ADM3311EARSZ-REEL by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3311EARSZ-REEL Information
ADM3311EARSZ-REEL by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3311EARSZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5225
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3311EARSZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5500 / $6.3500 | Buy Now |
DISTI #
584-ADM3311EARSZ-R
|
Mouser Electronics | RS-232 Interface IC 3.3V RS232 15KV ESD I.C. RoHS: Compliant | 1500 |
|
$3.3300 / $7.0500 | Buy Now |
|
Analog Devices Inc | 3.3V RS232 15KV ESD I.C. Min Qty: 1 Package Multiple: 1500 | 2337 |
|
$2.6700 / $7.9100 | Buy Now |
DISTI #
45117538
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$3.3024 | Buy Now |
|
Bristol Electronics | 18037 |
|
RFQ | ||
|
Win Source Electronics | IC TXRX RS232 3:5 2.7V 28SSOP | 4248 |
|
$1.4598 / $2.1896 | Buy Now |
Part Details for ADM3311EARSZ-REEL
ADM3311EARSZ-REEL CAD Models
ADM3311EARSZ-REEL Part Data Attributes
|
ADM3311EARSZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3311EARSZ-REEL
Analog Devices Inc
3-V, RS-232 Serial Port Driver-Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for ADM3311EARSZ-REEL
This table gives cross-reference parts and alternative options found for ADM3311EARSZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3311EARSZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3311EARS-REEL7 | Analog Devices Inc | Check for Price | 3-V, RS-232 Serial Port Driver-Receiver | ADM3311EARSZ-REEL vs ADM3311EARS-REEL7 |
ADM3311EARS | Analog Devices Inc | Check for Price | 3-V, RS-232 Serial Port Driver-Receiver | ADM3311EARSZ-REEL vs ADM3311EARS |
ADM3311EARSZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM3311EARSZ-REEL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and interference.
-
To ensure proper decoupling, use a 10uF capacitor between the VCC pin and the GND pin, and a 0.1uF capacitor between the AVCC pin and the AGND pin. Additionally, use a 10uF capacitor between the DVCC pin and the DGND pin.
-
The ADM3311EARSZ-REEL has an operating temperature range of -40°C to +125°C, but it's recommended to operate it within -20°C to +85°C for optimal performance and reliability.
-
The ADM3311EARSZ-REEL is designed to operate with a 3.3V or 5V supply, but it can be used with other voltage supplies with some modifications. However, it's essential to ensure the input voltage is within the recommended range and the device is properly biased.
-
To troubleshoot issues with the ADM3311EARSZ-REEL, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input signals are within the specified range and the device is properly configured. If issues persist, consult the datasheet and application notes for guidance.