-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V, RS-232 Serial Port Driver-Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3311EACPZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9313
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3311EACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$3.5300 / $6.6900 | Buy Now |
DISTI #
ADM3311EACPZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
88 In Stock |
|
$3.5375 / $8.2600 | Buy Now |
DISTI #
584-ADM3311EACPZ
|
Mouser Electronics | RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. RoHS: Compliant | 275 |
|
$3.5300 / $6.6900 | Buy Now |
DISTI #
E54:1762_00118687
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 10 Weeks Date Code: 2331 | Europe - 176 |
|
$3.3040 | Buy Now |
DISTI #
V36:1790_06219846
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 176 Package Multiple: 176 Lead time: 10 Weeks Date Code: 2235 | Americas - 4 |
|
$3.3040 | Buy Now |
|
Analog Devices Inc | 15kV ESD +2.7V to 3.6V S P T I Package Multiple: 1 | 1448 |
|
$2.8300 / $8.2600 | Buy Now |
DISTI #
26617885
|
Verical | Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 176 Package Multiple: 176 | Americas - 1408 |
|
$3.5003 | Buy Now |
DISTI #
65062681
|
Verical | Triple Transmitter Quint Receiver RS-232 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2235 | Americas - 4 |
|
$3.3040 | Buy Now |
|
Bristol Electronics | 203 |
|
RFQ | ||
|
Bristol Electronics | 153 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3311EACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3311EACPZ
Analog Devices Inc
3-V, RS-232 Serial Port Driver-Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADM3311EACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3311EACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3311EACPZ-REEL | Analog Devices Inc | Check for Price | 3-V, RS-232 Serial Port Driver-Receiver | ADM3311EACPZ vs ADM3311EACPZ-REEL |
ADM3311EACP-REEL7 | Analog Devices Inc | Check for Price | IC TRIPLE LINE TRANSCEIVER, QCC32, 5 X 5 MM, MO-220VHHD-2, VQLFCSP-32, Line Driver or Receiver | ADM3311EACPZ vs ADM3311EACP-REEL7 |
The recommended layout and placement for the ADM3311EACPZ involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure the ADM3311EACPZ is properly decoupled, use a 10uF ceramic capacitor between the VCC pin and the GND pin, and a 0.1uF ceramic capacitor between the VCC pin and the GND pin. Place these capacitors as close to the device as possible.
The maximum allowed power dissipation for the ADM3311EACPZ is 1.4W. This can be calculated using the formula: Pd = (VCC x ICC) + (VOUT x IOUT), where VCC is the input voltage, ICC is the quiescent current, VOUT is the output voltage, and IOUT is the output current.
The ADM3311EACPZ is rated for operation from -40°C to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's power dissipation and output current at high temperatures.
To troubleshoot issues with the ADM3311EACPZ, start by checking the input voltage, output voltage, and output current. Verify that the device is properly decoupled and that the PCB layout is correct. Use an oscilloscope to check for noise and oscillations on the output. Consult the datasheet and application notes for more troubleshooting tips.