-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3310EARUZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9311
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:5Receivers, No. Of Transmitters:3, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3310EARUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$3.1400 / $5.3600 | Buy Now |
DISTI #
ADM3310EARUZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
713 In Stock |
|
$2.7625 / $6.8900 | Buy Now |
DISTI #
584-ADM3310EARUZ
|
Mouser Electronics | RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. RoHS: Compliant | 1143 |
|
$2.8200 / $5.3600 | Buy Now |
DISTI #
E54:1762_00118948
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2502 | Europe - 100 |
|
$2.5800 / $3.2680 | Buy Now |
DISTI #
V36:1790_06219840
|
Arrow Electronics | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2312 | Americas - 10 |
|
$2.5800 | Buy Now |
|
Analog Devices Inc | 15kV ESD +2.7V to 3.6V S P T I Package Multiple: 50 | 143 |
|
$2.2100 / $6.8900 | Buy Now |
DISTI #
88177340
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 130 Package Multiple: 130 Date Code: 2502 | Americas - 130 |
|
$3.0456 / $3.3333 | Buy Now |
DISTI #
84471242
|
Verical | Triple Transmitter Quint Receiver RS-232 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2312 | Americas - 10 |
|
$2.5800 | Buy Now |
|
Rochester Electronics | 15KV ESD Protected, 2.7V to 3.6V Serial Port Transceiver with GREEN IDLE RoHS: Compliant Status: Active Min Qty: 1 | 93 |
|
$2.3300 / $2.9100 | Buy Now |
DISTI #
ADM3310EARUZ
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 200 | 0 |
|
$2.8900 / $3.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3310EARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3310EARUZ
Analog Devices Inc
+2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADM3310EARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3310EARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3311EARUZ-REEL7 | Analog Devices Inc | $2.5902 | 3-V, RS-232 Serial Port Driver-Receiver | ADM3310EARUZ vs ADM3311EARUZ-REEL7 |
The recommended layout and placement for the ADM3310EARUZ involves placing the device close to the power supply, using a solid ground plane, and minimizing the length of the input and output traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To optimize the performance of the ADM3310EARUZ in a noisy environment, use a low-pass filter at the input, add a ferrite bead or a common-mode choke to the power supply lines, and use a shielded enclosure to reduce electromagnetic interference (EMI).
The maximum operating temperature range for the ADM3310EARUZ is -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate it within a temperature range of -20°C to +85°C for optimal performance.
Yes, the ADM3310EARUZ is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified to automotive and industrial standards. However, it's recommended to follow proper design and manufacturing guidelines to ensure the device meets the required reliability standards.
Common issues with the ADM3310EARUZ include output voltage errors, oscillations, and overheating. To troubleshoot these issues, check the input voltage, output load, and PCB layout. Ensure that the device is properly decoupled, and the input and output capacitors are of sufficient value. Also, check for any signs of physical damage or contamination.