-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3310EACPZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM3310EACPZ-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9375 / $7.2000 | Buy Now |
DISTI #
584-ADM3310EACPZ
|
Mouser Electronics | RS-232 Interface IC 15kV ESD +2.7V to 3.6V S P T I.C. RoHS: Compliant | 0 |
|
$3.0500 / $5.6600 | Order Now |
|
Analog Devices Inc | 15kV ESD +2.7V to 3.6V S P T I Package Multiple: 1 | 224 |
|
$2.3500 / $7.2000 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 64 |
|
$5.4113 / $8.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3310EACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3310EACPZ
Analog Devices Inc
+2.7 V Serial Port RS-232 Transceiver (3 Drivers / 5 Receivers) with 15kV ESD
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, VQLFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
The recommended layout and placement for the ADM3310EACPZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer, a dedicated digital layer, and two power planes.
To optimize the performance of the ADM3310EACPZ in noisy environments, use a low-pass filter on the input, add a ferrite bead or a common-mode choke on the power supply lines, and use a shielded cable for the input signal. Additionally, consider using a separate analog power supply and a separate digital power supply.
The maximum operating temperature range for the ADM3310EACPZ is -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
To troubleshoot issues with the ADM3310EACPZ, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input signal is within the recommended range and that the device is properly configured. Use an oscilloscope to check the output signal and look for any signs of oscillation or noise. If the issue persists, consult the datasheet and application notes for further guidance.
Yes, the ADM3310EACPZ is suitable for high-reliability applications. It's manufactured using a high-reliability process, and it's qualified for automotive and industrial applications. However, it's essential to follow proper design and manufacturing practices to ensure the device operates within its recommended specifications.