Part Details for ADM3307EARU by Analog Devices Inc
Results Overview of ADM3307EARU by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3307EARU Information
ADM3307EARU by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADM3307EARU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 177 |
|
RFQ | ||
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | IC,LINE TRANSCEIVER,CMOS,5 DRIVER,3 RCVR,TSSOP,28PIN,PLASTIC | 35 |
|
$2.2613 / $4.5225 | Buy Now |
|
Rochester Electronics | 15KV ESD Protected, 2.7V to 3.6V Serial Port Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 996 |
|
$1.7000 / $2.1300 | Buy Now |
Part Details for ADM3307EARU
ADM3307EARU CAD Models
ADM3307EARU Part Data Attributes
|
ADM3307EARU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3307EARU
Analog Devices Inc
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AE, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM3307EARU
This table gives cross-reference parts and alternative options found for ADM3307EARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3307EARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3307EARUZ-REEL7 | Analog Devices Inc | Check for Price | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | ADM3307EARU vs ADM3307EARUZ-REEL7 |
ADM3307EARU | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28 | ADM3307EARU vs ADM3307EARU |
ADM3307EARUZ-REEL | Analog Devices Inc | Check for Price | +2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232) | ADM3307EARU vs ADM3307EARUZ-REEL |
ADM3307EARU-REEL7 | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, MO-153AE, TSSOP-28 | ADM3307EARU vs ADM3307EARU-REEL7 |
ADM3307EARUZ | Rochester Electronics LLC | Check for Price | TRIPLE LINE TRANSCEIVER, PDSO28, ROHS COMPLIANT, MO-153AE, TSSOP-28 | ADM3307EARU vs ADM3307EARUZ |
ADM3307EARU Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the ADM3307EARU involves keeping the device away from high-frequency noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, the device should be placed near the power source to minimize noise and voltage drops.
-
To ensure the ADM3307EARU is properly powered and decoupled, use a high-quality power source with low noise and ripple. Add decoupling capacitors (e.g., 10uF and 100nF) close to the device, with the 10uF capacitor connected between the VCC and GND pins, and the 100nF capacitor connected between the VCC and AVCC pins. Use a 0.1uF capacitor between the VREF and GND pins for additional noise filtering.
-
The ADM3307EARU has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures. It's essential to ensure the device operates within the recommended temperature range for optimal performance and reliability.
-
The ADM3307EARU has built-in ESD protection, but it's still essential to follow proper handling and assembly procedures to prevent ESD damage. Use an ESD wrist strap or mat, and ensure that the device is handled in a static-free environment. Avoid touching the device's pins or exposed internal components during handling or assembly.
-
The recommended clock frequency for the ADM3307EARU is between 1 MHz and 10 MHz. However, the device can operate at frequencies up to 20 MHz. It's essential to ensure the clock signal is clean and stable to prevent jitter and noise issues.