-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3222ARSZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1252
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3222ARSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 84 |
|
$2.6100 / $5.3900 | Buy Now |
DISTI #
505-ADM3222ARSZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$2.2250 / $5.8800 | Buy Now |
DISTI #
584-ADM3222ARSZ
|
Mouser Electronics | RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. RoHS: Compliant | 599 |
|
$2.2200 / $4.4100 | Buy Now |
|
Analog Devices Inc | LOW POWER, 3V, RS-232 I.C. Package Multiple: 66 | 3 |
|
$1.7800 / $5.8800 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO20 | 21 |
|
$3.4320 / $4.6800 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO20 | 5 |
|
$4.4880 / $6.1200 | Buy Now |
|
ComSIT USA | LOW POWER, 3.3 V, RS-232 LINE DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
|
Vyrian | Interface ICs | 344 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3222ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3222ARSZ
Analog Devices Inc
High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | LEAD FREE, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADM3222ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3222ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX3223ECDB | Texas Instruments | $1.1789 | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP 0 to 70 | ADM3222ARSZ vs MAX3223ECDB |
ADM1385ARSZ-REEL7 | Analog Devices Inc | $4.1743 | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM3222ARSZ vs ADM1385ARSZ-REEL7 |
MAX3223IDBE4 | Texas Instruments | Check for Price | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | ADM3222ARSZ vs MAX3223IDBE4 |
MAX3222CDBG4 | Texas Instruments | Check for Price | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP 0 to 70 | ADM3222ARSZ vs MAX3222CDBG4 |
The recommended layout and placement for the ADM3222ARSZ involves placing the device close to the CPU, using short traces, and avoiding vias under the device. A solid ground plane under the device is also recommended to reduce noise and improve performance.
To ensure the ADM3222ARSZ is properly powered, use a high-quality, low-noise power supply with a voltage regulator to regulate the input voltage. Decouple the power pins with 0.1uF and 10uF capacitors, and use a 10kΩ resistor in series with the VCC pin to reduce noise.
The ADM3222ARSZ can support data rates up to 100 Mbps, but the actual data rate may be limited by the system's clock frequency, signal quality, and other factors.
To troubleshoot issues with the ADM3222ARSZ, start by checking the power supply, clock frequency, and signal quality. Use an oscilloscope to verify the signal integrity and check for noise or distortion. Consult the datasheet and application notes for specific troubleshooting guidelines.
Yes, the ADM3222ARSZ can be used in hot-swappable applications, but ensure that the device is properly powered down before removal and that the system is designed to handle the hot-swap event.