-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3222ANZ by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8547
|
Newark | Rs232 Transceiver, -40 To 85Deg C, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:Full Duplex, Data Rate Max:460Kbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Fail Safe:- Rohs Compliant: Yes |Analog Devices ADM3222ANZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$2.9400 / $5.4700 | Buy Now |
DISTI #
ADM3222ANZ-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18PDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
240 In Stock |
|
$2.8125 / $6.9800 | Buy Now |
DISTI #
584-ADM3222ANZ
|
Mouser Electronics | RS-232 Interface IC LOW POWER, 3V, RS-232 I.C. RoHS: Compliant | 126 |
|
$2.8100 / $6.9800 | Buy Now |
|
Analog Devices Inc | LOW POWER, 3V, RS-232 I.C. Package Multiple: 20 | 1448 |
|
$2.2300 / $6.9800 | Buy Now |
DISTI #
26925334
|
Verical | Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube RoHS: Compliant Min Qty: 220 Package Multiple: 220 | Americas - 1320 |
|
$2.8302 | Buy Now |
|
Quest Components | 108 |
|
$1.4076 / $2.8152 | Buy Now | |
|
Rochester Electronics | Low Power, 3.3V, RS-232 Line Driver/Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1501 |
|
$2.3600 / $2.9500 | Buy Now |
DISTI #
ADM3222ANZ
|
TME | IC: interface, transceiver, full duplex,RS232, 460kbps, DIP18 Min Qty: 1 | 0 |
|
$3.5300 / $4.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3222ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3222ANZ
Analog Devices Inc
High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM3222ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3222ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SP3222EHCP | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | ADM3222ANZ vs SP3222EHCP |
SP3222EHCP | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, DIP-18 | ADM3222ANZ vs SP3222EHCP |
SP3222EUCP-L | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18 | ADM3222ANZ vs SP3222EUCP-L |
MAX3222CPN+ | Analog Devices Inc | Check for Price | 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | ADM3222ANZ vs MAX3222CPN+ |
MAX3222EPN | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, PLASTIC, DIP-18 | ADM3222ANZ vs MAX3222EPN |
SP3222EBCP | Sipex Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP18, PLASTIC, MS-001AC, DIP-18 PIN | ADM3222ANZ vs SP3222EBCP |
ADM3222AN | Rochester Electronics LLC | Check for Price | DUAL LINE TRANSCEIVER, PDIP18, PLASTIC, MS-001, DIP-18 | ADM3222ANZ vs ADM3222AN |
MAX3222EPN+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18, LEAD FREE, PLASTIC, DIP-18 | ADM3222ANZ vs MAX3222EPN+ |
MAX3222ECPN+ | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP18, ROHS COMPLIANT, PLASTIC, DIP-18 | ADM3222ANZ vs MAX3222ECPN+ |
The ADM3222ANZ requires careful layout and placement to ensure optimal performance. It is recommended to place the device close to the power source, use a solid ground plane, and keep the input and output traces short and separate to minimize noise and crosstalk.
To ensure proper decoupling, use a 10uF ceramic capacitor between the VCC pin and GND, and a 100nF ceramic capacitor between the VCC pin and the output pin. Additionally, use a low-ESR capacitor and place it as close to the device as possible.
The maximum output current of the ADM3222ANZ is 200mA. However, it is recommended to limit the output current to 150mA to ensure reliable operation and to prevent overheating.
The ADM3222ANZ has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. To prevent overheating, ensure good airflow, use a heat sink if necessary, and avoid operating the device at maximum output current for extended periods.
The recommended input voltage range for the ADM3222ANZ is 4.5V to 15V. Operating the device outside this range may affect its performance and reliability.