-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, 2-Channel RS232/V.28 Interface Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3202ARW by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 12 |
|
$4.4000 / $6.0000 | Buy Now |
|
Rochester Electronics | Low Power, 3.3V, RS-232 Line Driver/Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4654 |
|
$1.3800 / $1.7200 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 75 |
|
$2.5000 / $3.8500 | Buy Now |
|
Vyrian | Interface ICs | 8197 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3202ARW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3202ARW
Analog Devices Inc
High-Speed, 2-Channel RS232/V.28 Interface Devices
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM3202ARW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3202ARW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3202ARNZ-REEL7 | Analog Devices Inc | $2.6146 | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM3202ARW vs ADM3202ARNZ-REEL7 |
ADM3222ARUZ-REEL7 | Analog Devices Inc | $3.0553 | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | ADM3202ARW vs ADM3222ARUZ-REEL7 |
ADM3202ARWZ-REEL7 | Analog Devices Inc | Check for Price | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM3202ARW vs ADM3202ARWZ-REEL7 |
ADM3202ARN-REEL7 | Analog Devices Inc | Check for Price | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM3202ARW vs ADM3202ARN-REEL7 |
ADM3202ARN | Analog Devices Inc | Check for Price | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM3202ARW vs ADM3202ARN |
ADM3222ARW-REEL | Analog Devices Inc | Check for Price | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | ADM3202ARW vs ADM3222ARW-REEL |
ADM3222ARS-REEL7 | Analog Devices Inc | Check for Price | High-Speed, +3.3V, 2-Channel RS232/V.28 Interface Device with 460kBPS Data Rate and Shutdown and Enable Pins | ADM3202ARW vs ADM3222ARS-REEL7 |
It is recommended to place the ADM3202ARW close to the microcontroller or processor, and to use a ground plane to minimize noise and EMI. Additionally, the input and output traces should be kept short and away from noise sources, and the device should be decoupled with a 0.1uF capacitor.
The ADM3202ARW requires a single 3.3V or 5V power supply, and it is recommended to power the device after the microcontroller or processor is powered up. The power supply should be clean and well-regulated, and the device should be decoupled with a 0.1uF capacitor.
The ADM3202ARW can operate at data rates up to 250 kbps, but the actual data rate may be limited by the microcontroller or processor and the communication protocol used.
The ADM3202ARW has built-in error detection and correction mechanisms, such as parity and checksum checks. In addition, the device provides error flags and interrupts to notify the microcontroller or processor of any errors or exceptions. The application software should be designed to handle these errors and exceptions accordingly.
The ADM3202ARW is rated for operation over an industrial temperature range of -40°C to +85°C, and it is designed to operate in humid environments. However, it is recommended to follow proper design and layout guidelines to ensure reliable operation in harsh environments.