-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed, 2-Channel RS232/V.28 Interface Devices
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM3202ARU-REEL7 by Analog Devices Inc is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4488 |
|
RFQ | ||
|
Bristol Electronics | 595 |
|
RFQ | ||
|
Rochester Electronics | Low Power, 3.3V, RS-232 Line Driver/Receiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 808 |
|
$2.2700 / $2.8400 | Buy Now |
|
Vyrian | Interface ICs | 519 |
|
RFQ | |
|
Win Source Electronics | IC TXRX DUAL RS-232 3.3 16TSSOP | 14600 |
|
$0.4500 / $0.5812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM3202ARU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM3202ARU-REEL7
Analog Devices Inc
High-Speed, 2-Channel RS232/V.28 Interface Devices
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 5 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1200 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADM3202ARU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM3202ARU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM3202ARUZ-REEL7 | Analog Devices Inc | $2.3552 | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM3202ARU-REEL7 vs ADM3202ARUZ-REEL7 |
ADM3202ARUZ | Analog Devices Inc | $2.5135 | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM3202ARU-REEL7 vs ADM3202ARUZ |
ADM3202ARUZ-REEL | Analog Devices Inc | $2.6181 | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM3202ARU-REEL7 vs ADM3202ARUZ-REEL |
ADM3202ARU-REEL | Analog Devices Inc | Check for Price | High-Speed, 2-Channel RS232/V.28 Interface Devices | ADM3202ARU-REEL7 vs ADM3202ARU-REEL |
A good PCB layout for the ADM3202ARU-REEL7 should minimize noise and ensure good thermal dissipation. Keep the analog and digital grounds separate, use a solid ground plane, and place decoupling capacitors close to the device. Also, ensure that the thermal pad is connected to a solid ground plane to dissipate heat effectively.
To ensure reliability in high-temperature applications, follow proper thermal management practices, such as providing adequate heat sinking, using a thermal interface material, and keeping the device within its recommended operating temperature range. Also, consider using a thermally enhanced package or a heat sink to reduce the junction temperature.
The ADM3202ARU-REEL7 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is handled in an ESD-controlled environment. Also, consider adding external ESD protection devices, such as TVS diodes, to further protect the device.
To troubleshoot issues with the ADM3202ARU-REEL7, start by verifying the power supply voltage, input voltage, and output voltage. Check for proper PCB layout, decoupling, and grounding. Use an oscilloscope to measure the output voltage and check for oscillations. Also, consult the datasheet and application notes for troubleshooting guides and common pitfalls to avoid.
For radiation-hardened or high-reliability applications, consider using a radiation-hardened version of the ADM3202ARU-REEL7, such as the ADM3202ARH-REEL7. Also, follow proper design and testing procedures to ensure the device meets the required radiation and reliability standards. Consult with Analog Devices Inc. for specific guidance on using their devices in these applications.